GBP | USD
Favorite

A829-1A1T-91B 1 Port RJ45 Magjack Connector Through Hole 10/100 Base-T
Price & Procurement
538 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 4.77000 £4.77
10 4.56600 £45.66
25 4.16880 £104.22
50 3.97020 £198.51
100 3.77160 £377.16
250 3.37460 £843.65
500 3.17610 £1,588.05
1,000 2.77910 £2,779.10
2,500 2.64014 £6,600.35

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£4.77000

Excludes VAT

£5.72400

Includes VAT

A829-1A1T-91B

Datasheet
Digi-Key Part Number 507-A829-1A1T-91B-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number A829-1A1T-91B
Copy  
Description MAGJACK 1P 10/100BT AUTO ETHERNT
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1 Port RJ45 Magjack Connector Through Hole 10/100 Base-T

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Bel Fuse Inc.
Series MagJack®
Packaging Tray 
Part Status Active
Connector Type RJ45
Number of Ports 1
Number of Rows 1
Applications 10/100 Base-T
Mounting Type Through Hole
Orientation 90° Angle (Right)
Termination Solder
Height Above Board 0.440" (11.18mm)
LED Color Green - Yellow
Number of Cores per Jack 4
Shielding Shielded, EMI Finger
Features Board Guide
Tab Direction Up
Contact Material -
Contact Finish Gold
Operating Temperature -40°C ~ 100°C
Contact Finish Thickness 50.0µin (1.27µm)
Shield Material Copper Alloy
Housing Material Polyamide (PA), Nylon
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

A836-1A1T-91B

MAGJACK 1P 10/100BT AUTO ETHERNT

Bel Fuse Inc.

£5.02000 Details

KW-5R5C105-R

CAP 1F -20% +80% 5.5V T/H

Eaton - Electronics Division

£7.97000 Details

206-3RAST

SWITCH SLIDE DIP SPST 50MA 24V

CTS Electrocomponents

£0.97000 Details

A829-1J1T-KM

MAGJACK 1P 1GBT AUTO ETHERNET

Bel Fuse Inc.

£5.37000 Details

94HAB16RAT

SWITCH ROTARY DIP HEX 100MA 50V

Grayhill Inc.

£2.67000 Details

SIT8924BM-22-33N-25.000000G

MEMS OSC XO 25.0000MHZ LVCMOS LV

SiTIME

£4.72000 Details
Additional Resources
Standard Package 60
Other Names 507-A829-1A1T-91B