GBP | USD
Favorite

709446200 Board Support Snap Fit / Snap Lock Nylon 0.433" (11.00mm)
Price & Procurement
639 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.18000 £0.18
10 0.16100 £1.61
50 0.14360 £7.18
100 0.12590 £12.59
500 0.11740 £58.70
1,000 0.11123 £111.23

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.18000

Excludes VAT

£0.21600

Includes VAT

709446200

Datasheet
Digi-Key Part Number 732-12556-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 709446200
Copy  
Description SNAP-ON STOP SPACER REVERSE MOUN
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Board Support Snap Fit / Snap Lock Nylon 0.433" (11.00mm)

Copy  
Documents & Media
Datasheets 70944xx00 Drawing
Featured Product Spacers
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WA-SNFR
Part Status Active
Holding Type Snap Fit
Mounting Type Snap Lock
Between Board Height 0.433" (11.00mm)
Length - Overall 0.772" (19.62mm)
Support Hole Diameter 0.157" (4.00mm)
Support Panel Thickness 0.047" ~ 0.067" (1.20mm ~ 1.70mm)
Mounting Hole Diameter 0.217" (5.50mm)
Mounting Panel Thickness 0.047" ~ 0.071" (1.20mm ~ 1.80mm)
Features -
Material Nylon
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

709670110

BOARD SUPRT SNAP LOCK NYLON 11MM

Würth Elektronik

£0.24000 Details
Additional Resources
Standard Package 1,000
Other Names 732-12556