GBP | USD
Favorite

SN74LVC1G04DCKRE4 Inverter IC 1 Channel SC-70-5
Price & Procurement
0
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.21000 £0.21
10 0.17200 £1.72
25 0.14400 £3.60
100 0.09130 £9.13
250 0.07044 £17.61
500 0.06004 £30.02
1,000 0.04082 £40.82

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.21000

Excludes VAT

£0.25200

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 296-35933-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: £0.03682
  • Digi-Reel®  : 296-35933-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : SN74LVC1G04DCKTE4-ND
  • Minimum Quantity: 1,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: £0.23663

SN74LVC1G04DCKRE4

Datasheet
Digi-Key Part Number 296-35933-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number SN74LVC1G04DCKRE4
Copy  
Description IC INVERTER 1CH 1-INP SC70-5
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Inverter IC 1 Channel SC-70-5

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74LVC
Packaging Cut Tape (CT) 
Part Status Active
Logic Type Inverter
Number of Circuits 1
Number of Inputs 1
Features -
Voltage - Supply 1.65V ~ 5.5V
Current - Quiescent (Max) 10µA
Current - Output High, Low 32mA, 32mA
Logic Level - Low 0.7V ~ 0.8V
Logic Level - High 1.7V ~ 2V
Max Propagation Delay @ V, Max CL 3.7ns @ 5V, 50pF
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package SC-70-5
Package / Case 5-TSSOP, SC-70-5, SOT-353
Base Part Number 74LVC1G04
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74LVC1G32DCKR

IC GATE OR 1CH 2-INP SC70-5

Texas Instruments

£0.21000 Details

74LVC1G74GT,115

IC FF D-TYPE SNGL 1BIT 8XSON

Nexperia USA Inc.

£0.34000 Details

MC74HC1G02DFT2G

IC GATE NOR 1CH 2-INP SC88A

ON Semiconductor

£0.25000 Details

SN74LVC1G86DCKR

IC GATE XOR 1CH 2-INP SC70-5

Texas Instruments

£0.21000 Details

TPS2553DRVT-1

IC PWR SWITCH N-CHAN 1:1 6WSON

Texas Instruments

£0.76000 Details

MG2040MUTAG

TVS DIODE 5V 10V 18UDFN

ON Semiconductor

£0.73000 Details
Additional Resources
Standard Package 1
Other Names 296-35933-1