Price & Procurement
828 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 4.77000 £4.77
10 4.31200 £43.12
25 4.11160 £102.79
100 3.57000 £357.00
500 3.10874 £1,554.37
1,000 2.70761 £2,707.61
2,500 2.60733 £6,518.33

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£4.77000

Excludes VAT

£5.72400

Includes VAT

C3M0350120D

Datasheet
Digi-Key Part Number 1697-C3M0350120D-ND
Copy  
Manufacturer

Cree/Wolfspeed

Copy  
Manufacturer Part Number C3M0350120D
Copy  
Description SICFET N-CH 1200V 7.6A TO247-3
Copy  
Manufacturer Standard Lead Time 41 Weeks
Detailed Description

N-Channel 1200V 7.6A (Tc) 50W (Tc) Through Hole TO-247-3

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Cree/Wolfspeed
Series C3M™
Packaging Tube 
Part Status Active
FET Type N-Channel
Technology SiCFET (Silicon Carbide)
Drain to Source Voltage (Vdss) 1200V
Current - Continuous Drain (Id) @ 25°C 7.6A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 15V
Rds On (Max) @ Id, Vgs 455mOhm @ 3.6A, 15V
Vgs(th) (Max) @ Id 3.6V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 19nC @ 15V
Vgs (Max) +15V, -4V
Input Capacitance (Ciss) (Max) @ Vds 345pF @ 1000V
FET Feature -
Power Dissipation (Max) 50W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Supplier Device Package TO-247-3
Package / Case TO-247-3
Base Part Number C3M0350120
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

G3R350MT12D

SIC MOSFET N-CH 11A TO247-3

GeneSiC Semiconductor

£3.48000 Details

IMW120R350M1HXKSA1

SICFET N-CH 1.2KV 4.7A TO247-3

Infineon Technologies

£5.41000 Details

SCT20N120

SICFET N-CH 1200V 20A HIP247

STMicroelectronics

£10.42000 Details

C3M0160120D

SICFET N-CH 1200V 17A TO247-3

Cree/Wolfspeed

£7.16000 Details

G2R1000MT17D

SIC MOSFET N-CH 4A TO247-3

GeneSiC Semiconductor

£3.48000 Details

C3M0120065D

650V 120M SIC MOSFET

Cree/Wolfspeed

£6.07000 Details
Additional Resources
Standard Package 30
Other Names 1697-C3M0350120D