GBP | USD

1604KL-04W-B59-B00 Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 6.0 CFM (0.168m³/min) 3 Wire Leads
Non-Stock

1604KL-04W-B59-B00

Datasheet
Digi-Key Part Number 12-1604KL-04W-B59-B00-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1604KL-04W-B59-B00
Copy  
Description FAN AXIAL 40X10MM 12VDC WIRE
Copy  
Detailed Description

Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 6.0 CFM (0.168m³/min) 3 Wire Leads

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer NMB Technologies Corporation
Series 04010KA
Part Status Obsolete
Voltage - Rated 12VDC
Size / Dimension Square - 40mm L x 40mm H
Width 10.00mm
Air Flow 6.0 CFM (0.168m³/min)
Static Pressure 0.184 in H2O (46.0 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features Locked Rotor Sensor
Noise 29.0dB
Power (Watts) 880mW
RPM 6500 RPM
Termination 3 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approval Agency CE, CSA, UL, VDE
Weight 0.033 lb (14.97 g)
Current Rating (Amps) 0.073A
Voltage Range 10.2 ~ 13.8VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

8464

GUARD ASSY 1.57"SQ FOR 1 1/2"FAN

Keystone Electronics

£4.69000 Details

8466

GUARD FAN FOR 1 1/2" FAN PLASTIC

Keystone Electronics

£1.97000 Details
Additional Resources
Standard Package 420
Other Names 04010KA-12N-AL-00
12-1604KL-04W-B59-B00
1604KL04WB59B00
P13389
P13389-ND