GBP | USD
Favorite

Photo Not Available
ISS-102ACI-MC
Price & Procurement
3 In Stock
Can ship immediately Factory Stock : 69
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 187.90000 £187.90
10 175.36900 £1,753.69
25 169.10600 £4,227.65
50 166.60040 £8,330.02

Submit a request for quotation on quantities greater than those displayed.

ISS-102ACI-MC

Datasheet
Digi-Key Part Number F10548-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ISS-102ACI-MC
Copy  
Description RELAY SAFETY SPST/SPDT 5A 120V
Copy  
Manufacturer Standard Lead Time 6 Weeks
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series ISS-102
Packaging Bulk 
Part Status Active
Mounting Type Chassis Mount
Coil Voltage 120VAC
Contact Form SPST-NO (1 Form A), SPDT (1 Form C)
Contact Rating (Current) 5A
Switching Voltage 120VAC - Max
Features -
Termination Style Screw Terminal
Must Operate Voltage -
Must Release Voltage -
Operating Temperature -20°C ~ 55°C
Contact Material -
Coil Power -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Associated Product

C103PM

35MM X 1M DIN RAIL W/MT HOLES

Littelfuse Inc.

£23.02000 Details
Additional Resources
Standard Package 1
Other Names F10548