GBP | USD
Product Index > Capacitors > Aluminum Electrolytic Capacitors

Aluminum Electrolytic Capacitors

Results: 2
2 Remaining
Filter Options:
Capacitance
Clear
Voltage - Rated
Clear
Ripple Current @ Low Frequency
Clear
Ripple Current @ High Frequency
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
2 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
GBP
Minimum Quantity Packaging Series Part Status Capacitance Tolerance Voltage - Rated ESR (Equivalent Series Resistance) Lifetime @ Temp. Operating Temperature Polarization Ratings Applications Ripple Current @ Low Frequency Ripple Current @ High Frequency Impedance Lead Spacing Size / Dimension Height - Seated (Max) Surface Mount Land Size Mounting Type Package / Case
   
LNC2W472MSEH Datasheet LNC2W472MSEH - Nichicon 493-8801-ND LNC2W472MSEH CAP ALUM 4700UF 20% 450V SCREW 19 - Immediate Available: 19 £78.44000 1 Minimum: 1 Bulk LNC Active 4700µF ±20% 450V
-
5000 Hrs @ 85°C -40°C ~ 85°C Polar
-
General Purpose 19.2A @ 120Hz 26.88A @ 10kHz
-
1.252" (31.80mm) 3.000" Dia (76.20mm) 4.646" (118.00mm)
-
Chassis Mount Radial, Can - Screw Terminals
LNC2V822MSEH Datasheet LNC2V822MSEH - Nichicon 493-8757-ND LNC2V822MSEH CAP ALUM 8200UF 20% 350V SCREW 5 - Immediate Available: 5 £78.66000 1 Minimum: 1 Bulk LNC Active 8200µF ±20% 350V
-
5000 Hrs @ 85°C -40°C ~ 85°C Polar
-
General Purpose 22.2A @ 120Hz 31.08A @ 10kHz
-
1.252" (31.80mm) 3.000" Dia (76.20mm) 4.646" (118.00mm)
-
Chassis Mount Radial, Can - Screw Terminals
Results per Page
Page 1/1

17:07:10 7/5/2020