GBP | USD
Product Index > Capacitors > Aluminum Electrolytic Capacitors

Aluminum Electrolytic Capacitors

Results: 2
2 Remaining
Filter Options:
Capacitance
Clear
Voltage - Rated
Clear
Ripple Current @ Low Frequency
Clear
Ripple Current @ High Frequency
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
2 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
GBP
Minimum Quantity Packaging Series Part Status Capacitance Tolerance Voltage - Rated ESR (Equivalent Series Resistance) Lifetime @ Temp. Operating Temperature Polarization Ratings Applications Ripple Current @ Low Frequency Ripple Current @ High Frequency Impedance Lead Spacing Size / Dimension Height - Seated (Max) Surface Mount Land Size Mounting Type Package / Case
   
LNC2V392MSEH Datasheet LNC2V392MSEH - Nichicon 493-8750-ND LNC2V392MSEH CAP ALUM 3900UF 20% 350V SCREW 7 - Immediate Available: 7 £54.33000 1 Minimum: 1 Bulk LNC Active 3900µF ±20% 350V
-
5000 Hrs @ 85°C -40°C ~ 85°C Polar
-
General Purpose 14.3A @ 120Hz 20.02A @ 10kHz
-
1.252" (31.80mm) 3.000" Dia (76.20mm) 2.874" (73.00mm)
-
Chassis Mount Radial, Can - Screw Terminals
LNC2G332MSEH Datasheet LNC2G332MSEH - Nichicon 493-8772-ND LNC2G332MSEH CAP ALUM 3300UF 20% 400V SCREW 5 - Immediate Available: 5 £58.18000 1 Minimum: 1 Bulk LNC Active 3300µF ±20% 400V
-
5000 Hrs @ 85°C -40°C ~ 85°C Polar
-
General Purpose 15.3A @ 120Hz 21.42A @ 10kHz
-
1.252" (31.80mm) 3.000" Dia (76.20mm) 2.874" (73.00mm)
-
Chassis Mount Radial, Can - Screw Terminals
Results per Page
Page 1/1

18:11:13 7/10/2020