MKL36Z128VMC4 | |
|---|---|
DigiKey Part Number | MKL36Z128VMC4-ND |
Manufacturer | |
Manufacturer Product Number | MKL36Z128VMC4 |
Description | IC MCU 32B 128KB FLASH 121MAPBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Kinetis KL3 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 121-MAPBGA (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | MKL36Z128VMC4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, LCD, LVD, POR, PWM, WDT | |
Number of I/O | 84 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D - 16bit; D/A - 12bit | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 121-MAPBGA (8x8) | |
Package / Case | 121-LFBGA | |
Base Product Number |