121-LFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
121-LFBGA
MCUXpresso Software & Tools Announcement from Geoff Lees

MK22FN128VDC10

DigiKey Part Number
MK22FN128VDC10-ND
Manufacturer
Manufacturer Product Number
MK22FN128VDC10
Description
IC MCU 32BIT 128KB FLASH 121BGA
Customer Reference
Detailed Description
ARM® Cortex®-M4 Kinetis K20 Microcontroller IC 32-Bit 100MHz 128KB (128K x 8) FLASH 121-BGA (10x10)
Datasheet
 Datasheet
EDA/CAD Models
MK22FN128VDC10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4
Core Size
32-Bit
Speed
100MHz
Connectivity
I2C, IrDA, SPI, UART/USART, USB, USB OTG
Peripherals
DMA, I2S, LVD, POR, PWM, WDT
Number of I/O
67
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
24K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 34x16b; D/A 1x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
121-BGA (10x10)
Package / Case
121-XFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,390
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£5.46000£5.46
10£4.21600£42.16
25£3.90360£97.59
100£3.55970£355.97
348£3.34644£1,164.56
696£3.25651£2,266.53
1,044£3.21146£3,352.76
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£5.46000
Unit Price with VAT:£6.55200