MKL17Z256VMP4R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MKL17Z256VMP4R
MCUXpresso Software & Tools Announcement from Geoff Lees

MK20DN128VMP5

DigiKey Part Number
MK20DN128VMP5-ND
Manufacturer
Manufacturer Product Number
MK20DN128VMP5
Description
IC MCU 32BIT 128KB FLSH 64MAPBGA
Customer Reference
Detailed Description
ARM® Cortex®-M4 Kinetis K20 Microcontroller IC 32-Bit 50MHz 128KB (128K x 8) FLASH 64-MAPBGA (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MK20DN128VMP5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4
Core Size
32-Bit
Speed
50MHz
Connectivity
I2C, IrDA, SPI, UART/USART, USB, USB OTG
Peripherals
DMA, I2S, LVD, POR, PWM, WDT
Number of I/O
40
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 13x16b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-MAPBGA (5x5)
Package / Case
64-LFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Marketplace Stock: 12,750 View Now

Other Suppliers on DigiKey

12,750In Stock
Ships from Flip Electronics