GBP | USD
Product Index > Integrated Circuits (ICs) > Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps

Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps

Results: 8
8 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Amplifier Type
Clear
Slew Rate
Clear
Gain Bandwidth Product
Clear
Current - Input Bias
Clear
Voltage - Input Offset
Clear
Current - Supply
Clear
Current - Output / Channel
Clear
Voltage - Supply, Single/Dual (±)
Clear
Operating Temperature
Clear
Package / Case
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
8 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
GBP
Minimum Quantity Packaging Series Part Status Amplifier Type Number of Circuits Output Type Slew Rate Gain Bandwidth Product -3db Bandwidth Current - Input Bias Voltage - Input Offset Current - Supply Current - Output / Channel Voltage - Supply, Single/Dual (±) Operating Temperature Mounting Type Package / Case Supplier Device Package
   
TSV732IQ2T Datasheet TSV732IQ2T - STMicroelectronics 497-13685-2-ND TSV732IQ2T STMicroelectronics IC OPAMP GP 2 CIRCUIT 8DFN 0 Available: 0
Standard Lead Time 16 Weeks
£0.43648 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active CMOS 2 Rail-to-Rail 0.35V/µs 900kHz
-
1pA 200µV 58µA (x2 Channels) 68mA 1.5V ~ 5.5V -40°C ~ 125°C Surface Mount 8-WFDFN 8-DFN (2x2)
TSV732IQ2T Datasheet TSV732IQ2T - STMicroelectronics 497-13685-1-ND TSV732IQ2T STMicroelectronics IC OPAMP GP 2 CIRCUIT 8DFN 5,108 - Immediate Available: 5,108 £1.32000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active CMOS 2 Rail-to-Rail 0.35V/µs 900kHz
-
1pA 200µV 58µA (x2 Channels) 68mA 1.5V ~ 5.5V -40°C ~ 125°C Surface Mount 8-WFDFN 8-DFN (2x2)
TSU112IQ2T Datasheet TSU112IQ2T - STMicroelectronics 497-18185-2-ND
TSU112IQ2T STMicroelectronics IC CMOS 2 CIRCUIT 8DFN 0 Available: 0
Standard Lead Time 16 Weeks
£0.88102 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active CMOS 2 Rail-to-Rail 2.7V/ms 11.5kHz
-
1pA 150µV 950nA (x2 Channels) 41mA 1.5V ~ 5.5V -40°C ~ 85°C Surface Mount 8-UFDFN Exposed Pad 8-DFN (2x2)
TSU112IQ2T Datasheet TSU112IQ2T - STMicroelectronics 497-18185-1-ND
TSU112IQ2T STMicroelectronics IC CMOS 2 CIRCUIT 8DFN 440 - Immediate Available: 440 £1.58000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active CMOS 2 Rail-to-Rail 2.7V/ms 11.5kHz
-
1pA 150µV 950nA (x2 Channels) 41mA 1.5V ~ 5.5V -40°C ~ 85°C Surface Mount 8-UFDFN Exposed Pad 8-DFN (2x2)
TSU112IQ2T Datasheet TSU112IQ2T - STMicroelectronics 497-18185-6-ND
TSU112IQ2T STMicroelectronics IC CMOS 2 CIRCUIT 8DFN 440 - Immediate Available: 440 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active CMOS 2 Rail-to-Rail 2.7V/ms 11.5kHz
-
1pA 150µV 950nA (x2 Channels) 41mA 1.5V ~ 5.5V -40°C ~ 85°C Surface Mount 8-UFDFN Exposed Pad 8-DFN (2x2)
TSZ122IST Datasheet TSZ122IST - STMicroelectronics 497-14096-2-ND TSZ122IST STMicroelectronics IC OPAMP ZER-DRIFT 2CIRC 8MINISO 0 Available: 0
Standard Lead Time 20 Weeks
£0.56876 4,000 Minimum: 4,000 Tape & Reel (TR)
Alternate Packaging
Automotive, AEC-Q100 Active Zero-Drift 2 Rail-to-Rail 0.19V/µs 400kHz
-
70pA 1µV 31µA (x2 Channels) 18mA 1.8V ~ 5.5V, ±0.9V ~ 2.75V -40°C ~ 125°C Surface Mount 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) 8-MiniSO
TSZ122IST Datasheet TSZ122IST - STMicroelectronics 497-14096-1-ND TSZ122IST STMicroelectronics IC OPAMP ZER-DRIFT 2CIRC 8MINISO 50 - Immediate Available: 50 £1.15000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Automotive, AEC-Q100 Active Zero-Drift 2 Rail-to-Rail 0.19V/µs 400kHz
-
70pA 1µV 31µA (x2 Channels) 18mA 1.8V ~ 5.5V, ±0.9V ~ 2.75V -40°C ~ 125°C Surface Mount 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) 8-MiniSO
TSZ122IST Datasheet TSZ122IST - STMicroelectronics 497-14096-6-ND TSZ122IST STMicroelectronics IC OPAMP ZER-DRIFT 2CIRC 8MINISO 50 - Immediate Available: 50 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Automotive, AEC-Q100 Active Zero-Drift 2 Rail-to-Rail 0.19V/µs 400kHz
-
70pA 1µV 31µA (x2 Channels) 18mA 1.8V ~ 5.5V, ±0.9V ~ 2.75V -40°C ~ 125°C Surface Mount 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) 8-MiniSO
Results per Page
Page 1/1

17:57:03 5/11/2021