GBP | USD
Product Index > Connectors, Interconnects > FFC, FPC (Flat Flexible) Connectors

FFC, FPC (Flat Flexible) Connectors

Results: 15
15 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Mounting Type
Clear
Connector/Contact Type
Clear
Height Above Board
Clear
Locking Feature
Clear
Cable End Type
Clear
Contact Material
Clear
Housing Material
Clear
Actuator Material
Clear
Features
Clear
Operating Temperature
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
15 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
GBP
Minimum Quantity Packaging Series Part Status Flat Flex Type Mounting Type Connector/Contact Type Number of Positions Pitch Termination FFC, FCB Thickness Height Above Board Locking Feature Cable End Type Contact Material Contact Finish Housing Material Actuator Material Features Voltage Rating Operating Temperature Material Flammability Rating
   
0541324062 Datasheet 0541324062 - Molex WM3436TR-ND 0541324062 Molex CONN FFC BOTTOM 40POS 0.50MM R/A 19,500 - Immediate
18,000 - Factory Stock
Available: 19,500
£0.80196 1,500 Minimum: 1,500 Tape & Reel (TR)
Alternate Packaging
Easy-On 54132 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 40 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6, Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -20°C ~ 85°C UL94 V-0
0541324062 Datasheet 0541324062 - Molex WM3436CT-ND 0541324062 Molex CONN FFC BOTTOM 40POS 0.50MM R/A 20,120 - Immediate
18,000 - Factory Stock
Available: 20,120
£1.41000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Easy-On 54132 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 40 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6, Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -20°C ~ 85°C UL94 V-0
0541324062 Datasheet 0541324062 - Molex WM3436DKR-ND 0541324062 Molex CONN FFC BOTTOM 40POS 0.50MM R/A 20,120 - Immediate
18,000 - Factory Stock
Available: 20,120
Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Easy-On 54132 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 40 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6, Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -20°C ~ 85°C UL94 V-0
0541044031 Datasheet 0541044031 - Molex WM3431TR-ND 0541044031 Molex CONN FFC TOP 40POS 0.50MM R/A 13,500 - Immediate Available: 13,500 £1.14091 1,500 Minimum: 1,500 Tape & Reel (TR)
Alternate Packaging
Easy-On 54104 Active FFC, FPC Surface Mount, Right Angle Contacts, Top 40 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6, Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -20°C ~ 85°C UL94 V-0
0541044031 Datasheet 0541044031 - Molex WM3431CT-ND 0541044031 Molex CONN FFC TOP 40POS 0.50MM R/A 14,859 - Immediate Available: 14,859 £1.92000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Easy-On 54104 Active FFC, FPC Surface Mount, Right Angle Contacts, Top 40 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6, Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -20°C ~ 85°C UL94 V-0
0541044031 Datasheet 0541044031 - Molex WM3431DKR-ND 0541044031 Molex CONN FFC TOP 40POS 0.50MM R/A 14,859 - Immediate Available: 14,859 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Easy-On 54104 Active FFC, FPC Surface Mount, Right Angle Contacts, Top 40 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6, Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -20°C ~ 85°C UL94 V-0
0525594052 Datasheet 0525594052 - Molex WM7989TR-ND 0525594052 Molex CONN FFC VERT 40POS 0.50MM SMD 4,000 - Immediate Available: 4,000 £2.01037 1,000 Minimum: 1,000 Tape & Reel (TR)
Alternate Packaging
Easy-On 52559 Active FFC, FPC Surface Mount Contacts, Vertical - 1 Sided 40 0.020" (0.50mm) Solder 0.30mm 0.154" (3.90mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6 Polyphenylene Sulfide (PPS) Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
0525594052 Datasheet 0525594052 - Molex WM7989CT-ND 0525594052 Molex CONN FFC VERT 40POS 0.50MM SMD 4,822 - Immediate Available: 4,822 £3.27000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Easy-On 52559 Active FFC, FPC Surface Mount Contacts, Vertical - 1 Sided 40 0.020" (0.50mm) Solder 0.30mm 0.154" (3.90mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6 Polyphenylene Sulfide (PPS) Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
0525594052 Datasheet 0525594052 - Molex WM7989DKR-ND 0525594052 Molex CONN FFC VERT 40POS 0.50MM SMD 4,822 - Immediate Available: 4,822 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Easy-On 52559 Active FFC, FPC Surface Mount Contacts, Vertical - 1 Sided 40 0.020" (0.50mm) Solder 0.30mm 0.154" (3.90mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6 Polyphenylene Sulfide (PPS) Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
5051104091 Datasheet 5051104091 - Molex WM11292TR-ND 5051104091 Molex CONN FFC/FPC BOTTOM 40P .5MM R/A 0 Available: 0
Standard Lead Time 13 Weeks
£0.51803 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
Easy-On FD19 505110 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 40 0.020" (0.50mm) Solder 0.30mm 0.075" (1.90mm) Flip Lock Tabbed, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 105°C UL94 V-0
5051104091 Datasheet 5051104091 - Molex WM11292CT-ND 5051104091 Molex CONN FFC/FPC BOTTOM 40P .5MM R/A 0 Available: 0
Standard Lead Time 13 Weeks
£1.01000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Easy-On FD19 505110 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 40 0.020" (0.50mm) Solder 0.30mm 0.075" (1.90mm) Flip Lock Tabbed, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 105°C UL94 V-0
5051104091 Datasheet 5051104091 - Molex WM11292DKR-ND 5051104091 Molex CONN FFC/FPC BOTTOM 40P .5MM R/A 0 Available: 0
Standard Lead Time 13 Weeks
Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Easy-On FD19 505110 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 40 0.020" (0.50mm) Solder 0.30mm 0.075" (1.90mm) Flip Lock Tabbed, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 105°C UL94 V-0
5019514010 Datasheet 5019514010 - Molex WM6851TR-ND 5019514010 Molex CONN FFC VERT 40POS 0.50MM SMD 0 Available: 0
Standard Lead Time 11 Weeks
£0.81976 2,000 Minimum: 2,000 Tape & Reel (TR)
Alternate Packaging
Easy-On 501951 Active FFC, FPC Surface Mount Contacts, Vertical - 1 Sided 40 0.020" (0.50mm) Solder 0.30mm 0.159" (4.04mm) Flip Lock Straight, Tapered Copper Alloy Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA9T), Nylon 9T, Glass Filled
-
50V -25°C ~ 85°C UL94 V-0
5019514010 Datasheet 5019514010 - Molex WM6851CT-ND 5019514010 Molex CONN FFC VERT 40POS 0.50MM SMD 0 Available: 0
Standard Lead Time 11 Weeks
£1.44000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Easy-On 501951 Active FFC, FPC Surface Mount Contacts, Vertical - 1 Sided 40 0.020" (0.50mm) Solder 0.30mm 0.159" (4.04mm) Flip Lock Straight, Tapered Copper Alloy Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA9T), Nylon 9T, Glass Filled
-
50V -25°C ~ 85°C UL94 V-0
5019514010 Datasheet 5019514010 - Molex WM6851DKR-ND 5019514010 Molex CONN FFC VERT 40POS 0.50MM SMD 0 Available: 0
Standard Lead Time 11 Weeks
Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Easy-On 501951 Active FFC, FPC Surface Mount Contacts, Vertical - 1 Sided 40 0.020" (0.50mm) Solder 0.30mm 0.159" (4.04mm) Flip Lock Straight, Tapered Copper Alloy Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA9T), Nylon 9T, Glass Filled
-
50V -25°C ~ 85°C UL94 V-0
Results per Page
Page 1/1

21:26:19 5/14/2021