GBP | USD
Product Index > Inductors, Coils, Chokes > Fixed Inductors

Fixed Inductors

Results: 11
11 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Material - Core
Clear
Inductance
Clear
Current Rating (Amps)
Clear
Current - Saturation
Clear
DC Resistance (DCR)
Clear
Frequency - Self Resonant
Clear
Ratings
Clear
Operating Temperature
Clear
Supplier Device Package
Clear
Size / Dimension
Clear
Height - Seated (Max)
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
11 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
GBP
Minimum Quantity Packaging Series Part Status Type Material - Core Inductance Tolerance Current Rating (Amps) Current - Saturation Shielding DC Resistance (DCR) Q @ Freq Frequency - Self Resonant Ratings Operating Temperature Inductance Frequency - Test Features Mounting Type Package / Case Supplier Device Package Size / Dimension Height - Seated (Max)
   
7443330330 Datasheet 7443330330 - Würth Elektronik 732-2154-2-ND 7443330330 FIXED IND 3.3UH 14A 5.4 MOHM SMD 1,200 - Immediate Available: 1,200 £1.33805 400 Minimum: 400 Tape & Reel (TR)
Alternate Packaging
WE-HCC Active Wirewound Ferrite 3.3µH ±20% 14A 15.5A Shielded 7.15mOhm Max
-
51MHz
-
-40°C ~ 125°C 100kHz
-
Surface Mount Nonstandard
-
0.429" L x 0.394" W (10.90mm x 10.00mm) 0.382" (9.70mm)
7443330330 Datasheet 7443330330 - Würth Elektronik 732-2154-1-ND 7443330330 FIXED IND 3.3UH 14A 5.4 MOHM SMD 1,562 - Immediate Available: 1,562 £1.81000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
WE-HCC Active Wirewound Ferrite 3.3µH ±20% 14A 15.5A Shielded 7.15mOhm Max
-
51MHz
-
-40°C ~ 125°C 100kHz
-
Surface Mount Nonstandard
-
0.429" L x 0.394" W (10.90mm x 10.00mm) 0.382" (9.70mm)
7443330330 Datasheet 7443330330 - Würth Elektronik 732-2154-6-ND 7443330330 FIXED IND 3.3UH 14A 5.4 MOHM SMD 1,562 - Immediate Available: 1,562 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
WE-HCC Active Wirewound Ferrite 3.3µH ±20% 14A 15.5A Shielded 7.15mOhm Max
-
51MHz
-
-40°C ~ 125°C 100kHz
-
Surface Mount Nonstandard
-
0.429" L x 0.394" W (10.90mm x 10.00mm) 0.382" (9.70mm)
7443340220 Datasheet 7443340220 - Würth Elektronik 732-2164-2-ND 7443340220 FIXED IND 2.2UH 16.5A 5.6 MOHM 1,500 - Immediate Available: 1,500 £1.19644 500 Minimum: 500 Tape & Reel (TR)
Alternate Packaging
WE-HCC Active Wirewound Ferrite 2.2µH ±20% 16.5A 12.5A Shielded 5.6mOhm Max
-
97MHz
-
-40°C ~ 125°C 100kHz
-
Surface Mount Nonstandard
-
0.331" L x 0.311" W (8.40mm x 7.90mm) 0.295" (7.50mm)
7443340220 Datasheet 7443340220 - Würth Elektronik 732-2164-1-ND 7443340220 FIXED IND 2.2UH 16.5A 5.6 MOHM 1,818 - Immediate Available: 1,818 £1.62000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
WE-HCC Active Wirewound Ferrite 2.2µH ±20% 16.5A 12.5A Shielded 5.6mOhm Max
-
97MHz
-
-40°C ~ 125°C 100kHz
-
Surface Mount Nonstandard
-
0.331" L x 0.311" W (8.40mm x 7.90mm) 0.295" (7.50mm)
7443340220 Datasheet 7443340220 - Würth Elektronik 732-2164-6-ND 7443340220 FIXED IND 2.2UH 16.5A 5.6 MOHM 1,818 - Immediate Available: 1,818 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
WE-HCC Active Wirewound Ferrite 2.2µH ±20% 16.5A 12.5A Shielded 5.6mOhm Max
-
97MHz
-
-40°C ~ 125°C 100kHz
-
Surface Mount Nonstandard
-
0.331" L x 0.311" W (8.40mm x 7.90mm) 0.295" (7.50mm)
7443340330 Datasheet 7443340330 - Würth Elektronik 732-2165-2-ND 7443340330 FIXED IND 3.3UH 14A 6.5 MOHM SMD 1,500 - Immediate Available: 1,500 £1.19644 500 Minimum: 500 Tape & Reel (TR)
Alternate Packaging
WE-HCC Active Wirewound Ferrite 3.3µH ±20% 14A 8.5A Shielded 8.2mOhm Max
-
81MHz
-
-40°C ~ 125°C 100kHz
-
Surface Mount Nonstandard
-
0.331" L x 0.311" W (8.40mm x 7.90mm) 0.295" (7.50mm)
7443340330 Datasheet 7443340330 - Würth Elektronik 732-2165-1-ND 7443340330 FIXED IND 3.3UH 14A 6.5 MOHM SMD 1,564 - Immediate Available: 1,564 £1.62000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
WE-HCC Active Wirewound Ferrite 3.3µH ±20% 14A 8.5A Shielded 8.2mOhm Max
-
81MHz
-
-40°C ~ 125°C 100kHz
-
Surface Mount Nonstandard
-
0.331" L x 0.311" W (8.40mm x 7.90mm) 0.295" (7.50mm)
7443340330 Datasheet 7443340330 - Würth Elektronik 732-2165-6-ND 7443340330 FIXED IND 3.3UH 14A 6.5 MOHM SMD 1,564 - Immediate Available: 1,564 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
WE-HCC Active Wirewound Ferrite 3.3µH ±20% 14A 8.5A Shielded 8.2mOhm Max
-
81MHz
-
-40°C ~ 125°C 100kHz
-
Surface Mount Nonstandard
-
0.331" L x 0.311" W (8.40mm x 7.90mm) 0.295" (7.50mm)
7443551130 Datasheet 7443551130 - Würth Elektronik 732-1124-2-ND 7443551130 FIXED IND 1.3UH 25A 1.8 MOHM SMD 0 Available: 0
Standard Lead Time 16 Weeks
£1.88358 400 Minimum: 400 Tape & Reel (TR)
Alternate Packaging
WE-HCI Active Wirewound
-
1.3µH ±20% 25A 25A Shielded 1.8mOhm
-
59MHz AEC-Q200 -40°C ~ 155°C 100kHz
-
Surface Mount Nonstandard 1365 0.512" L x 0.504" W (13.00mm x 12.80mm) 0.256" (6.50mm)
7443551130 Datasheet 7443551130 - Würth Elektronik 732-1124-1-ND 7443551130 FIXED IND 1.3UH 25A 1.8 MOHM SMD 2 - Immediate Available: 2 £2.63000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
WE-HCI Active Wirewound
-
1.3µH ±20% 25A 25A Shielded 1.8mOhm
-
59MHz AEC-Q200 -40°C ~ 155°C 100kHz
-
Surface Mount Nonstandard 1365 0.512" L x 0.504" W (13.00mm x 12.80mm) 0.256" (6.50mm)
Results per Page
Page 1/1

09:31:48 5/27/2020