GBP | USD
Product Index > Inductors, Coils, Chokes > Fixed Inductors

Fixed Inductors

Results: 10
10 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Inductance
Clear
Tolerance
Clear
Current Rating (Amps)
Clear
Current - Saturation (Isat)
Clear
Shielding
Clear
DC Resistance (DCR)
Clear
Frequency - Self Resonant
Clear
Package / Case
Clear
Supplier Device Package
Clear
Size / Dimension
Clear
Height - Seated (Max)
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
10 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
GBP
Minimum Quantity Packaging Series Part Status Type Material - Core Inductance Tolerance Current Rating (Amps) Current - Saturation (Isat) Shielding DC Resistance (DCR) Q @ Freq Frequency - Self Resonant Ratings Operating Temperature Inductance Frequency - Test Features Mounting Type Package / Case Supplier Device Package Size / Dimension Height - Seated (Max)
   
744031002 Datasheet 744031002 - Würth Elektronik 732-1006-2-ND 744031002 Würth Elektronik FIXED IND 2.5UH 1.45A 58MOHM SMD 2,000 - Immediate Available: 2,000 £0.55925 1,000 Minimum: 1,000 Tape & Reel (TR)
Alternate Packaging
WE-TPC Active Wirewound Ferrite 2.5µH ±30% 1.45A 1.25A Shielded 58mOhm Max
-
120MHz
-
-40°C ~ 125°C 100kHz
-
Surface Mount Nonstandard 3816 0.150" L x 0.150" W (3.80mm x 3.80mm) 0.071" (1.80mm)
744031002 Datasheet 744031002 - Würth Elektronik 732-1006-1-ND 744031002 Würth Elektronik FIXED IND 2.5UH 1.45A 58MOHM SMD 2,489 - Immediate Available: 2,489 £1.04000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
WE-TPC Active Wirewound Ferrite 2.5µH ±30% 1.45A 1.25A Shielded 58mOhm Max
-
120MHz
-
-40°C ~ 125°C 100kHz
-
Surface Mount Nonstandard 3816 0.150" L x 0.150" W (3.80mm x 3.80mm) 0.071" (1.80mm)
744031002 Datasheet 744031002 - Würth Elektronik 732-1006-6-ND 744031002 Würth Elektronik FIXED IND 2.5UH 1.45A 58MOHM SMD 2,489 - Immediate Available: 2,489 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
WE-TPC Active Wirewound Ferrite 2.5µH ±30% 1.45A 1.25A Shielded 58mOhm Max
-
120MHz
-
-40°C ~ 125°C 100kHz
-
Surface Mount Nonstandard 3816 0.150" L x 0.150" W (3.80mm x 3.80mm) 0.071" (1.80mm)
7447745033 Datasheet 7447745033 - Würth Elektronik 732-1314-2-ND 7447745033 Würth Elektronik FIXED IND 3.3UH 3A 49 MOHM SMD 0 Available: 0
Standard Lead Time 22 Weeks
£0.81346 2,000 Minimum: 2,000 Tape & Reel (TR)
Alternate Packaging
WE-PD2 Active Wirewound Ferrite 3.3µH ±20% 3A 3A Unshielded 49mOhm Max
-
57MHz
-
-40°C ~ 125°C 100kHz
-
Surface Mount Nonstandard
-
0.228" L x 0.205" W (5.80mm x 5.20mm) 0.091" (2.30mm)
7447745033 Datasheet 7447745033 - Würth Elektronik 732-1314-1-ND 7447745033 Würth Elektronik FIXED IND 3.3UH 3A 49 MOHM SMD 1,324 - Immediate Available: 1,324 £1.28000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
WE-PD2 Active Wirewound Ferrite 3.3µH ±20% 3A 3A Unshielded 49mOhm Max
-
57MHz
-
-40°C ~ 125°C 100kHz
-
Surface Mount Nonstandard
-
0.228" L x 0.205" W (5.80mm x 5.20mm) 0.091" (2.30mm)
7447745022 Datasheet 7447745022 - Würth Elektronik 732-1313-2-ND 7447745022 Würth Elektronik FIXED IND 2.2UH 3.6A 36 MOHM SMD 0 Available: 0
Standard Lead Time 22 Weeks
£0.81346 2,000 Minimum: 2,000 Tape & Reel (TR)
Alternate Packaging
WE-PD2 Active Wirewound Ferrite 2.2µH ±20% 3.6A 3.5A Unshielded 36mOhm Max
-
64MHz
-
-40°C ~ 125°C 100kHz
-
Surface Mount Nonstandard
-
0.228" L x 0.205" W (5.80mm x 5.20mm) 0.091" (2.30mm)
7447745022 Datasheet 7447745022 - Würth Elektronik 732-1313-1-ND 7447745022 Würth Elektronik FIXED IND 2.2UH 3.6A 36 MOHM SMD 364 - Immediate Available: 364 £1.28000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
WE-PD2 Active Wirewound Ferrite 2.2µH ±20% 3.6A 3.5A Unshielded 36mOhm Max
-
64MHz
-
-40°C ~ 125°C 100kHz
-
Surface Mount Nonstandard
-
0.228" L x 0.205" W (5.80mm x 5.20mm) 0.091" (2.30mm)
7440430022 Datasheet 7440430022 - Würth Elektronik 732-1095-2-ND 7440430022 Würth Elektronik FIXED IND 2.2UH 2.5A 28 MOHM SMD 0 Available: 0
Standard Lead Time 29 Weeks
£0.78150 500 Minimum: 500 Tape & Reel (TR)
Alternate Packaging
WE-TPC Active Wirewound Ferrite 2.2µH ±30% 2.5A 2.35A Shielded 28mOhm Max
-
100MHz
-
-40°C ~ 125°C 100kHz
-
Surface Mount 1919 (4848 Metric)
-
0.189" L x 0.189" W (4.80mm x 4.80mm) 0.118" (3.00mm)
7440430022 Datasheet 7440430022 - Würth Elektronik 732-1095-1-ND 7440430022 Würth Elektronik FIXED IND 2.2UH 2.5A 28 MOHM SMD 0 Available: 0
Standard Lead Time 29 Weeks
£1.04000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
WE-TPC Active Wirewound Ferrite 2.2µH ±30% 2.5A 2.35A Shielded 28mOhm Max
-
100MHz
-
-40°C ~ 125°C 100kHz
-
Surface Mount 1919 (4848 Metric)
-
0.189" L x 0.189" W (4.80mm x 4.80mm) 0.118" (3.00mm)
7440430022 Datasheet 7440430022 - Würth Elektronik 732-1095-6-ND 7440430022 Würth Elektronik FIXED IND 2.2UH 2.5A 28 MOHM SMD 0 Available: 0
Standard Lead Time 29 Weeks
Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
WE-TPC Active Wirewound Ferrite 2.2µH ±30% 2.5A 2.35A Shielded 28mOhm Max
-
100MHz
-
-40°C ~ 125°C 100kHz
-
Surface Mount 1919 (4848 Metric)
-
0.189" L x 0.189" W (4.80mm x 4.80mm) 0.118" (3.00mm)
Results per Page
Page 1/1

02:50:55 7/27/2021