GBP | USD
Favorite

DCNEV150-M
Price & Procurement
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 49.61000 £49.61
10 47.00500 £470.05
25 44.39360 £1,109.84
50 41.78200 £2,089.10
100 39.17070 £3,917.07
250 36.55932 £9,139.83
500 35.25364 £17,626.82

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£49.61000

Excludes VAT

£59.53200

Includes VAT

DCNEV150-M

Datasheet
Digi-Key Part Number 18-DCNEV150-M-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number DCNEV150-M
Copy  
Description CONTACTOR 36V RELAY 150A 900V
Copy  
Customer Reference
Documents & Media
Datasheets DCNEV150 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series DCNEV150
Part Status Active
Mounting Type Chassis Mount
Coil Voltage 9 ~ 36VDC
Contact Form SPST-NO (DM) (1 Form X)
Contact Rating (Current) 150A
Switching Voltage 900VDC - Nom
Features -
Termination Style Stud, Wire Leads
Operating Temperature -40°C ~ 85°C
Must Operate Voltage 9 VDC
Must Release Voltage 6 VDC
Contact Material -
Operate Time 25ms
Release Time 12ms
Coil Power -
Coil Resistance -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

EV200AAANA

RELAY CONTACTOR SPST 500A 12V

TE Connectivity Aerospace, Defense and Marine

£91.38000 Details

DCNEV250-M

CONTACTOR 24V RELAY 250A 900V

Littelfuse Inc.

£49.61000 Details
Additional Resources
Standard Package 20
Other Names 18-DCNEV150-M