GBP | USD
Product Index > Power Supplies - Board Mount > DC DC Converters

DC DC Converters

Results: 3
3 Remaining
Filter Options:
Voltage - Input (Min)
Clear
Voltage - Output 1
Clear
Efficiency
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
3 Remaining
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
Minimum Quantity Packaging Series Part Status Type Number of Outputs Voltage - Input (Min) Voltage - Input (Max) Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Voltage - Isolation Applications Features Operating Temperature Efficiency Mounting Type Package / Case Size / Dimension Supplier Device Package Control Features Approval Agency Standard Number
   
VR20S3V3 Datasheet VR20S3V3 - XP Power 1470-VR20S3V3-ND VR20S3V3 XP Power DC DC CONVERTER 3.3V 364 - Immediate Available: 364 £3.95000 1 Minimum: 1 Tube VR20 Active Linear Regulator Replacement 1 6V 36V 3.3V
-
-
-
2A
-
-
ITE (Commercial) Adjustable Output -40°C ~ 85°C (With Derating) 89% Through Hole 3-SIP Module 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm)
-
-
-
-
VR20S12 Datasheet VR20S12 - XP Power 1470-VR20S12-ND VR20S12 XP Power DC DC CONVERTER 12V 118 - Immediate Available: 118 £3.95000 1 Minimum: 1 Tube VR20 Active Linear Regulator Replacement 1 16V 36V 12V
-
-
-
2A
-
-
ITE (Commercial) Adjustable Output -40°C ~ 85°C (With Derating) 96% Through Hole 3-SIP Module 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm)
-
-
-
-
VR20S05 Datasheet VR20S05 - XP Power 1470-VR20S05-ND VR20S05 XP Power DC DC CONVERTER 5V 0 Available: 0
Standard Lead Time 11 Weeks
£3.95000 1 Minimum: 1 Tube VR20 Active Linear Regulator Replacement 1 8V 36V 5V
-
-
-
2A
-
-
ITE (Commercial) Adjustable Output -40°C ~ 85°C (With Derating) 92% Through Hole 3-SIP Module 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm)
-
-
-
-
Results per Page
Page 1/1

19:22:35 5/6/2021