GBP | USD

Price & Procurement
1,790 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 2.35000 £2.35
10 2.20700 £22.07
25 1.96160 £49.04
50 1.86320 £93.16
100 1.76520 £176.52
250 1.56904 £392.26
500 1.47098 £735.49
1,000 1.37291 £1,372.91
5,000 1.32388 £6,619.40

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£2.35000

Excludes VAT

£2.82000

Includes VAT

EX2-2U1S

Datasheet
Digi-Key Part Number 399-EX2-2U1S-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number EX2-2U1S
Copy  
Description AUTO RELAY 2 FORM C 12V
Copy  
Manufacturer Standard Lead Time 17 Weeks
Customer Reference
Documents & Media
Datasheets EX1, EX2 Series Datasheet
Design Resources Interactive Sample Solutions Board
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series EX2
Packaging Tube 
Part Status Active
Coil Type Non Latching
Coil Current 75mA
Coil Voltage 12VDC
Contact Form SPDT (1 Form C) x 2
Contact Rating (Current) 30A
Switching Voltage 16VDC - Max
Must Operate Voltage 6.5 VDC
Must Release Voltage 0.9 VDC
Operate Time 2.5ms
Release Time 3ms
Features Sealed - Fully
Mounting Type Through Hole
Termination Style PC Pin
Operating Temperature -40°C ~ 125°C
Contact Material Silver Tin Oxide (AgSnO)
Coil Power 900mW
Coil Resistance 160 Ohms
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

EX1-2U1S

AUTO RELAY 1 FORM C 12V

KEMET

£1.71000 Details

EM1-2U1S

AUTO RELAY 1 FORM U 12V 1A

KEMET

£1.70000 Details

ACT512

RELAY AUTOMOTIVE SPDTX2 20A 12V

Panasonic Electric Works

£3.59000 Details

1393303-9

POWER F V23134

TE Connectivity AMP Connectors

£7.66000 Details

LRA32H2FBBNN

SWITCH ROCKER DPST 10A 125V

ZF Electronics

£0.90000 Details

1608570000

CONN TERM BLK FEED THRU 12-30AWG

Weidmüller

£2.03000 Details
Additional Resources
Standard Package 2,000
Other Names 399-EX2-2U1S
UPREX2002U1S00