GBP | USD

Photo Not Available
LB-602EA2 Display Modules - LED Character and Numeric Orange 7-Segment 2 Character Common Anode 2.05V 25mA 0.748" H x 0.984" W x 0.315" D (19.00mm x 25.00mm x 8.00mm) 18-DIP (0.600", 15.24mm)
Price & Procurement
257 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 5.63000 £5.63
10 4.08200 £40.82
100 3.37280 £337.28
500 3.04004 £1,520.02

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£5.63000

Excludes VAT

£6.75600

Includes VAT

LB-602EA2

Datasheet
Digi-Key Part Number 846-LB-602EA2-ND
Copy  
Manufacturer

Rohm Semiconductor

Copy  
Manufacturer Part Number LB-602EA2
Copy  
Description DISPLAY 7SEG 0.56" DBL ORG 18DIP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Display Modules - LED Character and Numeric Orange 7-Segment 2 Character Common Anode 2.05V 25mA 0.748" H x 0.984" W x 0.315" D (19.00mm x 25.00mm x 8.00mm) 18-DIP (0.600", 15.24mm)

Copy  
Customer Reference
Documents & Media
Datasheets LB-602( A, K2
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series LB-602 A/K2
Packaging Bulk 
Part Status Active
Number of Characters 2
Size / Dimension 0.748" H x 0.984" W x 0.315" D (19.00mm x 25.00mm x 8.00mm)
Digit/Alpha Size 0.56" (14.30mm)
Display Type 7-Segment
Common Pin Common Anode
Color Orange
Voltage - Forward (Vf) (Typ) 2.05V
Current - Test 25mA
Millicandela Rating 90mcd
Wavelength - Peak 610nm
Power Dissipation (Max) 65mW
Package / Case 18-DIP (0.600", 15.24mm)
Base Part Number LB-602
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 300
Other Names 846-LB-602EA2