GBP | USD
Product Index > Power Supplies - Board Mount > AC DC Converters

AC DC Converters

Results: 6
6 Remaining
Filter Options:
Voltage - Output 1
Clear
Current - Output (Max)
Clear
Power (Watts)
Clear
Efficiency
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
6 Remaining
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
Minimum Quantity Packaging Series Part Status Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Features Operating Temperature Efficiency Mounting Type Package / Case Size / Dimension Approval Agency Standard Number
   
RAC03-05SK Datasheet RAC03-05SK - Recom Power 945-3441-ND RAC03-05SK Recom Power AC/DC CONVERTER 5V 3W 318 - Immediate Available: 318 £4.77000 1 Minimum: 1 Tube POWERLINE RAC03-K (3W) Active Enclosed 1 85 ~ 264 VAC, 120 ~ 370 VDC 5V
-
-
-
600mA 3W Household Appliances, ITE (Commercial) Universal Input -40°C ~ 80°C (With Derating) 74% Through Hole 4-DIP Module 1.12" L x 0.93" W x 0.70" H (28.5mm x 23.5mm x 17.9mm) CE, cURus
-
RAC03-3.3SK Datasheet RAC03-3.3SK - Recom Power 945-3440-ND RAC03-3.3SK Recom Power AC/DC CONVERTER 3.3V 3W 450 - Immediate Available: 450 £4.77000 1 Minimum: 1 Tube POWERLINE RAC03-K (3W) Active Enclosed 1 85 ~ 264 VAC, 120 ~ 370 VDC 3.3V
-
-
-
900mA 3W Household Appliances, ITE (Commercial) Universal Input -40°C ~ 80°C (With Derating) 69% Through Hole 4-DIP Module 1.12" L x 0.93" W x 0.70" H (28.5mm x 23.5mm x 17.9mm) CE, cURus
-
RAC03-15SK Datasheet RAC03-15SK - Recom Power 945-3443-ND RAC03-15SK Recom Power AC/DC CONVERTER 15V 3W 132 - Immediate Available: 132 £4.77000 1 Minimum: 1 Tube POWERLINE RAC03-K (3W) Active Enclosed 1 85 ~ 264 VAC, 120 ~ 370 VDC 15V
-
-
-
200mA 3W Household Appliances, ITE (Commercial) Universal Input -40°C ~ 80°C (With Derating) 75% Through Hole 4-DIP Module 1.12" L x 0.93" W x 0.70" H (28.5mm x 23.5mm x 17.9mm) CE, cURus
-
RAC03-18SK Datasheet RAC03-18SK - Recom Power 945-3444-ND RAC03-18SK Recom Power AC/DC CONVERTER 18V 3.1W 93 - Immediate Available: 93 £4.77000 1 Minimum: 1 Tube POWERLINE RAC03-K (3W) Active Enclosed 1 85 ~ 264 VAC, 120 ~ 370 VDC 18V
-
-
-
170mA 3.1W Household Appliances, ITE (Commercial) Universal Input -40°C ~ 80°C (With Derating) 78% Through Hole 4-DIP Module 1.12" L x 0.93" W x 0.70" H (28.5mm x 23.5mm x 17.9mm) CE, cURus
-
RAC03-12SK Datasheet RAC03-12SK - Recom Power 945-3442-ND RAC03-12SK Recom Power AC/DC CONVERTER 12V 3W 0 Available: 0
Standard Lead Time 14 Weeks
£4.77000 1 Minimum: 1 Tube POWERLINE RAC03-K (3W) Active Enclosed 1 85 ~ 264 VAC, 120 ~ 370 VDC 12V
-
-
-
250mA 3W Household Appliances, ITE (Commercial) Universal Input -40°C ~ 80°C (With Derating) 78% Through Hole 4-DIP Module 1.12" L x 0.93" W x 0.70" H (28.5mm x 23.5mm x 17.9mm) CE, cURus
-
RAC03-24SK Datasheet RAC03-24SK - Recom Power 945-3445-ND RAC03-24SK Recom Power AC/DC CONVERTER 24V 3W 0 Available: 0
Standard Lead Time 14 Weeks
£4.77000 1 Minimum: 1 Tube POWERLINE RAC03-K (3W) Active Enclosed 1 85 ~ 264 VAC, 120 ~ 370 VDC 24V
-
-
-
125mA 3W Household Appliances, ITE (Commercial) Universal Input -40°C ~ 80°C (With Derating) 77% Through Hole 4-DIP Module 1.12" L x 0.93" W x 0.70" H (28.5mm x 23.5mm x 17.9mm) CE, cURus
-
Results per Page
Page 1/1

13:04:55 5/13/2021