GBP | USD
Product Index > Power Supplies - Board Mount > DC DC Converters

DC DC Converters

Results: 3
3 Remaining
Filter Options:
Voltage - Input (Min)
Clear
Voltage - Input (Max)
Clear
Efficiency
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
3 Remaining
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
Minimum Quantity Packaging Series Part Status Type Number of Outputs Voltage - Input (Min) Voltage - Input (Max) Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Voltage - Isolation Applications Features Operating Temperature Efficiency Mounting Type Package / Case Size / Dimension Supplier Device Package Control Features Approval Agency Standard Number
   
R15P21503D Datasheet R15P21503D - Recom Power 945-3070-5-ND R15P21503D Recom Power DC DC CONVERTER 15V -3V 2W 1,003 - Immediate Available: 1,003 £6.53000 1 Minimum: 1 Tube RxxP2xxyyD (2W) Active Isolated Module 2 13.5V 16.5V 15V -3V
-
-
93mA, 185mA 2W 5.2kV ITE (Commercial)
-
-40°C ~ 90°C 81% Through Hole 7-SIP Module, 5 Leads 0.77" L x 0.39" W x 0.49" H (19.6mm x 9.8mm x 12.5mm)
-
-
-
-
R24P21503D Datasheet R24P21503D - Recom Power 945-3071-5-ND R24P21503D Recom Power DC DC CONVERTER 15V -3V 2W 2,071 - Immediate Available: 2,071 £6.85000 1 Minimum: 1 Tube RxxP2xxyyD (2W) Active Isolated Module 2 21.6V 26.4V 15V -3V
-
-
93mA, 185mA 2W 5.2kV ITE (Commercial)
-
-40°C ~ 90°C 82% Through Hole 7-SIP Module, 5 Leads 0.77" L x 0.39" W x 0.49" H (19.6mm x 9.8mm x 12.5mm)
-
-
-
-
R12P21503D Datasheet R12P21503D - Recom Power 945-3069-5-ND R12P21503D Recom Power DC DC CONVERTER 15V -3V 2W 0 Available: 0
Standard Lead Time 10 Weeks
£6.53000 1 Minimum: 1 Tube RxxP2xxyyD (2W) Active Isolated Module 2 10.8V 13.2V 15V -3V
-
-
93mA, 185mA 2W 5.2kV ITE (Commercial)
-
-40°C ~ 90°C 84% Through Hole 7-SIP Module, 5 Leads 0.77" L x 0.39" W x 0.49" H (19.6mm x 9.8mm x 12.5mm)
-
-
-
-
Results per Page
Page 1/1

00:07:35 5/14/2021