GBP | USD
Product Index > Inductors, Coils, Chokes > Fixed Inductors

Fixed Inductors

Results: 12
12 Remaining
Filter Options:
Packaging
Clear
Inductance
Clear
Current Rating (Amps)
Clear
Current - Saturation (Isat)
Clear
DC Resistance (DCR)
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
12 Remaining
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
Minimum Quantity Packaging Series Part Status Type Material - Core Inductance Tolerance Current Rating (Amps) Current - Saturation (Isat) Shielding DC Resistance (DCR) Q @ Freq Frequency - Self Resonant Ratings Operating Temperature Inductance Frequency - Test Features Mounting Type Package / Case Supplier Device Package Size / Dimension Height - Seated (Max)
   
ETQ-P4M4R7KFM Datasheet ETQ-P4M4R7KFM - Panasonic Electronic Components P124173TR-ND ETQ-P4M4R7KFM Panasonic Electronic Components FIXED IND 4.7UH 8.8A 18.48 MOHM 1,500 - Immediate Available: 1,500 £0.41086 500 Minimum: 500 Tape & Reel (TR)
Alternate Packaging
PCC-M0748M-LE Active Wirewound Metal Composite 4.7µH ±20% 8.8A 10.7A Shielded 18.48mOhm Max
-
-
AEC-Q200 -40°C ~ 150°C 100kHz
-
Surface Mount 2-SMD, J-Lead
-
0.291" L x 0.276" W (7.40mm x 7.00mm) 0.189" (4.80mm)
ETQ-P4M4R7KFM Datasheet ETQ-P4M4R7KFM - Panasonic Electronic Components P124173CT-ND ETQ-P4M4R7KFM Panasonic Electronic Components FIXED IND 4.7UH 8.8A 18.48 MOHM 1,807 - Immediate Available: 1,807 £0.80000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
PCC-M0748M-LE Active Wirewound Metal Composite 4.7µH ±20% 8.8A 10.7A Shielded 18.48mOhm Max
-
-
AEC-Q200 -40°C ~ 150°C 100kHz
-
Surface Mount 2-SMD, J-Lead
-
0.291" L x 0.276" W (7.40mm x 7.00mm) 0.189" (4.80mm)
ETQ-P4M4R7KFM Datasheet ETQ-P4M4R7KFM - Panasonic Electronic Components P124173DKR-ND ETQ-P4M4R7KFM Panasonic Electronic Components FIXED IND 4.7UH 8.8A 18.48 MOHM 1,807 - Immediate Available: 1,807 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
PCC-M0748M-LE Active Wirewound Metal Composite 4.7µH ±20% 8.8A 10.7A Shielded 18.48mOhm Max
-
-
AEC-Q200 -40°C ~ 150°C 100kHz
-
Surface Mount 2-SMD, J-Lead
-
0.291" L x 0.276" W (7.40mm x 7.00mm) 0.189" (4.80mm)
ETQ-P4M100KFM Datasheet ETQ-P4M100KFM - Panasonic Electronic Components P124167TR-ND ETQ-P4M100KFM Panasonic Electronic Components FIXED IND 10UH 6A 39.6 MOHM SMD 0 Available: 0
Standard Lead Time 21 Weeks
£0.41086 500 Minimum: 500 Tape & Reel (TR)
Alternate Packaging
PCC-M0748M-LE Active Wirewound Metal Composite 10µH ±20% 6A 9.6A Shielded 39.6mOhm Max
-
-
AEC-Q200 -40°C ~ 150°C 100kHz
-
Surface Mount 2-SMD, J-Lead
-
0.291" L x 0.276" W (7.40mm x 7.00mm) 0.189" (4.80mm)
ETQ-P4M100KFM Datasheet ETQ-P4M100KFM - Panasonic Electronic Components P124167CT-ND ETQ-P4M100KFM Panasonic Electronic Components FIXED IND 10UH 6A 39.6 MOHM SMD 196 - Immediate Available: 196 £0.80000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
PCC-M0748M-LE Active Wirewound Metal Composite 10µH ±20% 6A 9.6A Shielded 39.6mOhm Max
-
-
AEC-Q200 -40°C ~ 150°C 100kHz
-
Surface Mount 2-SMD, J-Lead
-
0.291" L x 0.276" W (7.40mm x 7.00mm) 0.189" (4.80mm)
ETQ-P4M100KFM Datasheet ETQ-P4M100KFM - Panasonic Electronic Components P124167DKR-ND ETQ-P4M100KFM Panasonic Electronic Components FIXED IND 10UH 6A 39.6 MOHM SMD 196 - Immediate Available: 196 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
PCC-M0748M-LE Active Wirewound Metal Composite 10µH ±20% 6A 9.6A Shielded 39.6mOhm Max
-
-
AEC-Q200 -40°C ~ 150°C 100kHz
-
Surface Mount 2-SMD, J-Lead
-
0.291" L x 0.276" W (7.40mm x 7.00mm) 0.189" (4.80mm)
ETQ-P4M220KFM Datasheet ETQ-P4M220KFM - Panasonic Electronic Components P124170TR-ND ETQ-P4M220KFM Panasonic Electronic Components FIXED IND 22UH 3.9A 92.51MOHM SM 0 Available: 0
Standard Lead Time 21 Weeks
£0.41086 500 Minimum: 500 Tape & Reel (TR)
Alternate Packaging
PCC-M0748M-LE Active Wirewound Metal Composite 22µH ±20% 3.9A 4.6A Shielded 92.51mOhm Max
-
-
AEC-Q200 -40°C ~ 150°C 100kHz
-
Surface Mount 2-SMD, J-Lead
-
0.291" L x 0.276" W (7.40mm x 7.00mm) 0.189" (4.80mm)
ETQ-P4M220KFM Datasheet ETQ-P4M220KFM - Panasonic Electronic Components P124170CT-ND ETQ-P4M220KFM Panasonic Electronic Components FIXED IND 22UH 3.9A 92.51MOHM SM 0 Available: 0
Standard Lead Time 21 Weeks
£0.80000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
PCC-M0748M-LE Active Wirewound Metal Composite 22µH ±20% 3.9A 4.6A Shielded 92.51mOhm Max
-
-
AEC-Q200 -40°C ~ 150°C 100kHz
-
Surface Mount 2-SMD, J-Lead
-
0.291" L x 0.276" W (7.40mm x 7.00mm) 0.189" (4.80mm)
ETQ-P4M220KFM Datasheet ETQ-P4M220KFM - Panasonic Electronic Components P124170DKR-ND ETQ-P4M220KFM Panasonic Electronic Components FIXED IND 22UH 3.9A 92.51MOHM SM 0 Available: 0
Standard Lead Time 21 Weeks
Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
PCC-M0748M-LE Active Wirewound Metal Composite 22µH ±20% 3.9A 4.6A Shielded 92.51mOhm Max
-
-
AEC-Q200 -40°C ~ 150°C 100kHz
-
Surface Mount 2-SMD, J-Lead
-
0.291" L x 0.276" W (7.40mm x 7.00mm) 0.189" (4.80mm)
ETQ-P4M470KFM Datasheet ETQ-P4M470KFM - Panasonic Electronic Components P124172TR-ND ETQ-P4M470KFM Panasonic Electronic Components FIXED IND 47UH 2.9A 163.46 MOHM 0 Available: 0
Standard Lead Time 21 Weeks
£0.41086 500 Minimum: 500 Tape & Reel (TR)
Alternate Packaging
PCC-M0748M-LE Active Wirewound Metal Composite 47µH ±20% 2.9A 3.7A Shielded 163.46mOhm Max
-
-
AEC-Q200 -40°C ~ 150°C 100kHz
-
Surface Mount 2-SMD, J-Lead
-
0.291" L x 0.276" W (7.40mm x 7.00mm) 0.189" (4.80mm)
ETQ-P4M470KFM Datasheet ETQ-P4M470KFM - Panasonic Electronic Components P124172CT-ND ETQ-P4M470KFM Panasonic Electronic Components FIXED IND 47UH 2.9A 163.46 MOHM 0 Available: 0
Standard Lead Time 21 Weeks
£0.80000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
PCC-M0748M-LE Active Wirewound Metal Composite 47µH ±20% 2.9A 3.7A Shielded 163.46mOhm Max
-
-
AEC-Q200 -40°C ~ 150°C 100kHz
-
Surface Mount 2-SMD, J-Lead
-
0.291" L x 0.276" W (7.40mm x 7.00mm) 0.189" (4.80mm)
ETQ-P4M470KFM Datasheet ETQ-P4M470KFM - Panasonic Electronic Components P124172DKR-ND ETQ-P4M470KFM Panasonic Electronic Components FIXED IND 47UH 2.9A 163.46 MOHM 0 Available: 0
Standard Lead Time 21 Weeks
Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
PCC-M0748M-LE Active Wirewound Metal Composite 47µH ±20% 2.9A 3.7A Shielded 163.46mOhm Max
-
-
AEC-Q200 -40°C ~ 150°C 100kHz
-
Surface Mount 2-SMD, J-Lead
-
0.291" L x 0.276" W (7.40mm x 7.00mm) 0.189" (4.80mm)
Results per Page
Page 1/1

07:33:13 6/18/2021