GBP | USD
Product Index > Power Supplies - External/Internal (Off-Board) > DC DC Converters

DC DC Converters

Results: 6
6 Remaining
Filter Options:
Voltage - Input (Min)
Clear
Voltage - Input (Max)
Clear
Voltage - Output 1
Clear
Current - Output (Max)
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
6 Remaining
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
Minimum Quantity Packaging Series Part Status Type Voltage - Input (Min) Voltage - Input (Max) Number of Outputs Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Voltage - Isolation Applications Efficiency Operating Temperature Mounting Type Size / Dimension Approval Agency Standard Number
   
DPX6048S12 Datasheet DPX6048S12 - TDK-Lambda Americas Inc. 285-2058-ND DPX6048S12 DC/DC CONVERTER 12V 60W 121 - Immediate
19 - Factory Stock
Available: 121
£149.68000 1 Minimum: 1 Bulk DPX (60W) Active Enclosed 36V 75V 1 12V
-
-
-
5A 60W
-
ITE (Commercial) 85% -40°C ~ 85°C DIN Rail 4.92" L x 0.96" W x 2.27" H (125.0mm x 24.5mm x 57.6mm) CE
-
DPX6024S12 Datasheet DPX6024S12 - TDK-Lambda Americas Inc. 285-2055-ND DPX6024S12 DC/DC CONVERTER 12V 60W 149 - Immediate Available: 149 £149.68000 1 Minimum: 1 Bulk DPX (60W) Active Enclosed 18V 36V 1 12V
-
-
-
5A 60W
-
ITE (Commercial) 85% -40°C ~ 85°C DIN Rail 4.92" L x 0.96" W x 2.27" H (125.0mm x 24.5mm x 57.6mm) CE
-
DPX6048S15 Datasheet DPX6048S15 - TDK-Lambda Americas Inc. 285-2059-ND DPX6048S15 DC/DC CONVERTER 15V 60W 48 - Immediate
4 - Factory Stock
Available: 48
£149.68000 1 Minimum: 1 Bulk DPX (60W) Active Enclosed 36V 75V 1 15V
-
-
-
4A 60W
-
ITE (Commercial) 85% -40°C ~ 85°C DIN Rail 4.92" L x 0.96" W x 2.27" H (125.0mm x 24.5mm x 57.6mm) CE
-
DPX6024S05 Datasheet DPX6024S05 - TDK-Lambda Americas Inc. 285-2054-ND DPX6024S05 DC/DC CONVERTER 5V 60W 14 - Immediate Available: 14 £149.68000 1 Minimum: 1 Bulk DPX (60W) Active Enclosed 18V 36V 1 5V
-
-
-
12A 60W
-
ITE (Commercial) 85% -40°C ~ 85°C DIN Rail 4.92" L x 0.96" W x 2.27" H (125.0mm x 24.5mm x 57.6mm) CE
-
DPX6024S15 Datasheet DPX6024S15 - TDK-Lambda Americas Inc. 285-2056-ND DPX6024S15 DC/DC CONVERTER 15V 60W 9 - Immediate
6 - Factory Stock
Available: 9
£149.68000 1 Minimum: 1 Bulk DPX (60W) Active Enclosed 18V 36V 1 15V
-
-
-
4A 60W
-
ITE (Commercial) 85% -40°C ~ 85°C DIN Rail 4.92" L x 0.96" W x 2.27" H (125.0mm x 24.5mm x 57.6mm) CE
-
DPX6048S05 Datasheet DPX6048S05 - TDK-Lambda Americas Inc. 285-2057-ND DPX6048S05 DC/DC CONVERTER 5V 60W 9 - Immediate Available: 9 £149.68000 1 Minimum: 1 Bulk DPX (60W) Active Enclosed 36V 75V 1 5V
-
-
-
12A 60W
-
ITE (Commercial) 85% -40°C ~ 85°C DIN Rail 4.92" L x 0.96" W x 2.27" H (125.0mm x 24.5mm x 57.6mm) CE
-
Results per Page
Page 1/1

21:51:25 7/10/2020