GBP | USD
Favorite

MR/C-01 15A Current Sense Transformer Through Hole
Price & Procurement
32 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 4.08000 £4.08
10 3.88800 £38.88
25 3.70320 £92.58
50 3.11060 £155.53
100 2.66630 £266.63
250 2.51816 £629.54
500 2.37004 £1,185.02
1,000 2.22191 £2,221.91
2,500 2.14785 £5,369.62

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£4.08000

Excludes VAT

£4.89600

Includes VAT

MR/C-01

Datasheet
Digi-Key Part Number 399-19399-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MR/C-01
Copy  
Description SENSCURR 0PH ID6.0MM OD19.0MM ZC
Copy  
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

15A Current Sense Transformer Through Hole

Copy  
Customer Reference
Documents & Media
Datasheets MR/C-01 Spec Sheet
Design Resources Interactive Sample Solutions Board
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series MR/C
Part Status Active
Frequency Range -
Type Invasive
Current Rating (Amps) 15A
ET (Volt-Time) -
Turns Ratio - Primary:Secondary -
Current Ratio -
DC Resistance (DCR) -
Ratings -
Mounting Type Through Hole
Size / Dimension 0.748" L x 0.689" W (19.00mm x 17.50mm)
Height - Seated (Max) 0.264" (6.70mm)
Termination Style
Weight -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

AC1015

CURR SENSE XFMR 15A T/H

Talema Group LLC

£4.46000 Details

CSE187L

CURR SENSE XFMR 1:500 30A T/H

Triad Magnetics

£2.56000 Details
Additional Resources
Standard Package 120
Other Names 399-19399
USEZA001000000