GBP | USD
Product Index > Inductors, Coils, Chokes > Fixed Inductors

Fixed Inductors

Results: 6
6 Remaining
Filter Options:
Packaging
Clear
Inductance
Clear
Current Rating (Amps)
Clear
Current - Saturation (Isat)
Clear
DC Resistance (DCR)
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
6 Remaining
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
Minimum Quantity Packaging Series Part Status Type Material - Core Inductance Tolerance Current Rating (Amps) Current - Saturation (Isat) Shielding DC Resistance (DCR) Q @ Freq Frequency - Self Resonant Ratings Operating Temperature Inductance Frequency - Test Features Mounting Type Package / Case Supplier Device Package Size / Dimension Height - Seated (Max)
   
ETQ-P3M220HFN Datasheet ETQ-P3M220HFN - Panasonic Electronic Components P124081TR-ND ETQ-P3M220HFN Panasonic Electronic Components FIXED IND 22UH 2.5A 158.4MOHM SM 0 Available: 0
Standard Lead Time 22 Weeks
£0.54896 1,000 Minimum: 1,000 Tape & Reel (TR)
Alternate Packaging
PCC-M0630M-H Active Wirewound Metal Composite 22µH ±20% 2.5A 4A Shielded 158.4mOhm Max
-
-
AEC-Q200 -40°C ~ 150°C 100kHz
-
Surface Mount 2-SMD, J-Lead
-
0.256" L x 0.236" W (6.50mm x 6.00mm) 0.118" (3.00mm)
ETQ-P3M220HFN Datasheet ETQ-P3M220HFN - Panasonic Electronic Components P124081CT-ND ETQ-P3M220HFN Panasonic Electronic Components FIXED IND 22UH 2.5A 158.4MOHM SM 1,380 - Immediate Available: 1,380 £1.14000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
PCC-M0630M-H Active Wirewound Metal Composite 22µH ±20% 2.5A 4A Shielded 158.4mOhm Max
-
-
AEC-Q200 -40°C ~ 150°C 100kHz
-
Surface Mount 2-SMD, J-Lead
-
0.256" L x 0.236" W (6.50mm x 6.00mm) 0.118" (3.00mm)
ETQ-P3M220HFN Datasheet ETQ-P3M220HFN - Panasonic Electronic Components P124081DKR-ND ETQ-P3M220HFN Panasonic Electronic Components FIXED IND 22UH 2.5A 158.4MOHM SM 1,380 - Immediate Available: 1,380 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
PCC-M0630M-H Active Wirewound Metal Composite 22µH ±20% 2.5A 4A Shielded 158.4mOhm Max
-
-
AEC-Q200 -40°C ~ 150°C 100kHz
-
Surface Mount 2-SMD, J-Lead
-
0.256" L x 0.236" W (6.50mm x 6.00mm) 0.118" (3.00mm)
ETQ-P3M100HFN Datasheet ETQ-P3M100HFN - Panasonic Electronic Components P122640TR-ND ETQ-P3M100HFN Panasonic Electronic Components FIXED IND 10UH 3.7A 74.8MOHM SMD 0 Available: 0
Standard Lead Time 19 Weeks
£0.55840 1,000 Minimum: 1,000 Tape & Reel (TR)
Alternate Packaging
PCC-M0630M-H Active Wirewound Metal Composite 10µH ±20% 3.7A 5.5A Shielded 74.8mOhm Max
-
-
AEC-Q200 -40°C ~ 150°C 100kHz
-
Surface Mount 2-SMD, J-Lead
-
0.256" L x 0.236" W (6.50mm x 6.00mm) 0.118" (3.00mm)
ETQ-P3M100HFN Datasheet ETQ-P3M100HFN - Panasonic Electronic Components P122640CT-ND ETQ-P3M100HFN Panasonic Electronic Components FIXED IND 10UH 3.7A 74.8MOHM SMD 0 Available: 0
Standard Lead Time 19 Weeks
£1.22000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
PCC-M0630M-H Active Wirewound Metal Composite 10µH ±20% 3.7A 5.5A Shielded 74.8mOhm Max
-
-
AEC-Q200 -40°C ~ 150°C 100kHz
-
Surface Mount 2-SMD, J-Lead
-
0.256" L x 0.236" W (6.50mm x 6.00mm) 0.118" (3.00mm)
ETQ-P3M100HFN Datasheet ETQ-P3M100HFN - Panasonic Electronic Components P122640DKR-ND ETQ-P3M100HFN Panasonic Electronic Components FIXED IND 10UH 3.7A 74.8MOHM SMD 0 Available: 0
Standard Lead Time 19 Weeks
Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
PCC-M0630M-H Active Wirewound Metal Composite 10µH ±20% 3.7A 5.5A Shielded 74.8mOhm Max
-
-
AEC-Q200 -40°C ~ 150°C 100kHz
-
Surface Mount 2-SMD, J-Lead
-
0.256" L x 0.236" W (6.50mm x 6.00mm) 0.118" (3.00mm)
Results per Page
Page 1/1

11:43:11 6/13/2021