GBP | USD
Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Converters

AC DC Converters

Results: 2
2 Remaining
Filter Options:
Packaging
Clear
Type
Clear
Operating Temperature
Clear
Features
Clear
Approval Agency
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
2 Remaining
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
Minimum Quantity Packaging Series Part Status Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Voltage - Isolation Efficiency Operating Temperature Features Mounting Type Size / Dimension Approval Agency Standard Number
   
S8VK-G12024 Datasheet S8VK-G12024 - Omron Automation and Safety Z3750-ND S8VK-G12024 Omron Automation and Safety AC/DC CONVERTER 24V 120W 53 - Immediate Available: 53 £72.49000 1 Minimum: 1 Box S8VK-G (120W) Active Enclosed 1 85 ~ 264 VAC 24V
-
-
-
5A 120W ITE (Commercial) 3kV 89% -40°C ~ 75°C (With Derating) Adjustable Output, DC Input Capable, Load Sharing, Universal Input DIN Rail 4.81" L x 1.57" W x 4.92" H (122.2mm x 40.0mm x 125.0mm) CE, cULus, cURus, VDE
-
S8VK-G12024-400 Datasheet S8VK-G12024-400 - Omron Automation and Safety Z11516-ND
S8VK-G12024-400 Omron Automation and Safety AC/DC CONVERTER 24V 120W 6 - Immediate Available: 6 £90.62000 1 Minimum: 1 Bulk S8VK-G (120W) Active Enclosed, Conformal Coated 1 85 ~ 264 VAC 24V
-
-
-
5A 120W ITE (Commercial) 3000V 89% -40°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, PFC, Universal Input DIN Rail 4.81" L x 1.57" W x 4.92" H (122.2mm x 40.0mm x 125.0mm) CE, cULus, cURus, TUV
-
Results per Page
Page 1/1

22:49:55 5/13/2021