GBP | USD
Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Converters

AC DC Converters

Results: 5
5 Remaining
Filter Options:
Voltage - Output 1
Clear
Current - Output (Max)
Clear
Efficiency
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
5 Remaining
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
Minimum Quantity Packaging Series Part Status Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Voltage - Isolation Efficiency Operating Temperature Features Mounting Type Size / Dimension Approval Agency Standard Number
   
ECP225PS12 Datasheet ECP225PS12 - XP Power 1470-1253-ND ECP225PS12 XP Power AC/DC CONVERTER 12V 150W 285 - Immediate Available: 285 £90.30000 1 Minimum: 1 Box ECP (225W) Active Open Frame 1 85 ~ 264 VAC 12V
-
-
-
18.75A 150W (225W Forced Air) ITE (Commercial), Medical 4kV 93% -20°C ~ 70°C (With Derating) Adjustable Output, Universal Input Chassis Mount 5.00" L x 2.50" W x 1.00" H (127.0mm x 63.5mm x 25.4mm) CB, CE 62368-1
ECP225PS48 Datasheet ECP225PS48 - XP Power 1470-ECP225PS48-ND ECP225PS48 XP Power AC/DC CONVERTER 48V 150W 101 - Immediate Available: 101 £90.30000 1 Minimum: 1 Box ECP (225W) Active Open Frame 1 85 ~ 264 VAC 48V
-
-
-
4.69A 150W (225W Forced Air) ITE (Commercial), Medical 4kV 94% -20°C ~ 70°C (With Derating) Adjustable Output, Universal Input Chassis Mount 5.00" L x 2.50" W x 1.00" H (127.0mm x 63.5mm x 25.4mm) CB, CE 62368-1
ECP225PS24 Datasheet ECP225PS24 - XP Power 1470-1255-ND ECP225PS24 XP Power AC/DC CONVERTER 24V 150W 0 Available: 0
Standard Lead Time 17 Weeks
£90.30000 1 Minimum: 1 Box ECP (225W) Active Open Frame 1 85 ~ 264 VAC 24V
-
-
-
9.38A 150W (225W Forced Air) ITE (Commercial), Medical 4kV 94% -20°C ~ 70°C (With Derating) Adjustable Output, Universal Input Chassis Mount 5.00" L x 2.50" W x 1.00" H (127.0mm x 63.5mm x 25.4mm) CB, CE 62368-1
ECP225PS15 Datasheet ECP225PS15 - XP Power 1470-1254-ND ECP225PS15 XP Power AC/DC CONVERTER 15V 150W 0 Available: 0
Standard Lead Time 17 Weeks
£75.85010 100
Non-Stock
Minimum: 100
Box ECP (225W) Active Open Frame 1 85 ~ 264 VAC 15V
-
-
-
15A 150W (225W Forced Air) ITE (Commercial), Medical 4kV 93% -20°C ~ 70°C (With Derating) Adjustable Output, Universal Input Chassis Mount 5.00" L x 2.50" W x 1.00" H (127.0mm x 63.5mm x 25.4mm) CB, CE 62368-1
ECP225PS28 Datasheet ECP225PS28 - XP Power 1470-1256-ND ECP225PS28 XP Power AC/DC CONVERTER 28V 150W 0 Available: 0
Standard Lead Time 17 Weeks
£75.85010 100
Non-Stock
Minimum: 100
Box ECP (225W) Active Open Frame 1 85 ~ 264 VAC 28V
-
-
-
8.04A 150W (225W Forced Air) ITE (Commercial), Medical 4kV 94% -20°C ~ 70°C (With Derating) Adjustable Output, Universal Input Chassis Mount 5.00" L x 2.50" W x 1.00" H (127.0mm x 63.5mm x 25.4mm) CB, CE 62368-1
Results per Page
Page 1/1

09:23:35 5/14/2021