GBP | USD
Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Converters

AC DC Converters

Results: 5
5 Remaining
Filter Options:
Voltage - Output 1
Clear
Current - Output (Max)
Clear
Efficiency
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
5 Remaining
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
Minimum Quantity Packaging Series Part Status Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Voltage - Isolation Efficiency Operating Temperature Features Mounting Type Size / Dimension Approval Agency Standard Number
   
ECP150PS12 Datasheet ECP150PS12 - XP Power 1470-1248-ND ECP150PS12 XP Power AC/DC CONVERTER 12V 100W 412 - Immediate Available: 412 £59.85000 1 Minimum: 1 Box ECP (150W) Active Open Frame 1 85 ~ 264 VAC 12V
-
-
-
8.33A 100W (150W Forced Air) ITE (Commercial), Medical 4kV 91% -20°C ~ 70°C (With Derating) Adjustable Output, Universal Input Chassis Mount 4.00" L x 2.00" W x 1.26" H (101.6mm x 50.8mm x 32.0mm) CB, CE, TUV, UL 62368-1
ECP150PS24 Datasheet ECP150PS24 - XP Power 1470-1250-ND ECP150PS24 XP Power AC/DC CONVERTER 24V 100W 369 - Immediate Available: 369 £59.85000 1 Minimum: 1 Box ECP (150W) Active Open Frame 1 85 ~ 264 VAC 24V
-
-
-
4.17A 100W (150W Forced Air) ITE (Commercial), Medical 4kV 91% -20°C ~ 70°C (With Derating) Adjustable Output, Universal Input Chassis Mount 4.00" L x 2.00" W x 1.26" H (101.6mm x 50.8mm x 32.0mm) CB, CE, TUV, UL 62368-1
ECP150PS28 Datasheet ECP150PS28 - XP Power 1470-1251-ND ECP150PS28 XP Power AC/DC CONVERTER 28V 100W 133 - Immediate Available: 133 £59.85000 1 Minimum: 1 Box ECP (150W) Active Open Frame 1 85 ~ 264 VAC 28V
-
-
-
3.5A 100W (150W Forced Air) ITE (Commercial), Medical 4kV 92% -20°C ~ 70°C (With Derating) Adjustable Output, Universal Input Chassis Mount 4.00" L x 2.00" W x 1.26" H (101.6mm x 50.8mm x 32.0mm) CB, CE, TUV, UL 62368-1
ECP150PS15 Datasheet ECP150PS15 - XP Power 1470-1249-ND ECP150PS15 XP Power AC/DC CONVERTER 15V 100W 171 - Immediate Available: 171 £59.85000 1 Minimum: 1 Box ECP (150W) Active Open Frame 1 85 ~ 264 VAC 15V
-
-
-
6.67A 100W (150W Forced Air) ITE (Commercial), Medical 4kV 91% -20°C ~ 70°C (With Derating) Adjustable Output, Universal Input Chassis Mount 4.00" L x 2.00" W x 1.26" H (101.6mm x 50.8mm x 32.0mm) CB, CE, TUV, UL 62368-1
ECP150PS48 Datasheet ECP150PS48 - XP Power 1470-1252-ND ECP150PS48 XP Power AC/DC CONVERTER 48V 100W 0 Available: 0
Standard Lead Time 21 Weeks
£59.85000 1 Minimum: 1 Box ECP (150W) Active Open Frame 1 85 ~ 264 VAC 48V
-
-
-
2.08A 100W (150W Forced Air) ITE (Commercial), Medical 4kV 92% -20°C ~ 70°C (With Derating) Adjustable Output, Universal Input Chassis Mount 4.00" L x 2.00" W x 1.26" H (101.6mm x 50.8mm x 32.0mm) CB, CE, TUV, UL 62368-1
Results per Page
Page 1/1

22:57:53 5/13/2021