GBP | USD
Product Index > Connectors, Interconnects > Circular Connectors

Circular Connectors

Results: 5
5 Remaining
Filter Options:
Number of Positions
Clear
Shell Size - Insert
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
5 Remaining
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
Minimum Quantity Packaging Series Part Status Connector Type Number of Positions Shell Size - Insert Shell Size, MIL Mounting Type Mounting Feature Termination Fastening Type Orientation Shell Material Shell Finish Contact Finish - Mating Color Ingress Protection Material Flammability Rating Features Shielding Current Rating (Amps) Voltage Rating Operating Temperature
   
SD-50BV Datasheet SD-50BV - CUI Devices CP-3150-ND SD-50BV CONN RCPT FMALE DIN 5POS SOLDER 4,550 - Immediate Available: 4,550 £1.26000 1 Minimum: 1 Bulk SD-BV Active Receptacle, Female Sockets 5 DIN (180 Degree)
-
Through Hole
-
Solder Push-Pull Keyed Iron Sheet Nickel Tin Silver
-
UL94 V-0
-
Shielded 1A 24VDC -20°C ~ 60°C
SD-30BV Datasheet SD-30BV - CUI Devices CP-3130-ND SD-30BV CONN RCPT FMALE DIN 3POS SOLDER 2,000 - Immediate Available: 2,000 £1.14000 1 Minimum: 1 Bulk SD-BV Active Receptacle, Female Sockets 3 DIN (180 Degree)
-
Through Hole
-
Solder Push-Pull Keyed Iron Sheet Nickel Tin Silver
-
UL94 V-0
-
Shielded 1A 24VDC -20°C ~ 60°C
SD-80BV Datasheet SD-80BV - CUI Devices CP-3180-ND SD-80BV CONN RCPT FMALE DIN 8POS SOLDER 546 - Immediate Available: 546 £1.71000 1 Minimum: 1 Bulk SD-BV Active Receptacle, Female Sockets 8 DIN (270 Degree)
-
Through Hole
-
Solder Push-Pull Keyed Iron Sheet Nickel Tin Silver
-
UL94 V-0
-
Shielded 1A 24VDC -20°C ~ 60°C
SD-70BV Datasheet SD-70BV - CUI Devices CP-3170-ND SD-70BV CONN RCPT FMALE DIN 7POS SOLDER 541 - Immediate Available: 541 £1.60000 1 Minimum: 1 Bulk SD-BV Active Receptacle, Female Sockets 7 DIN (270 Degree)
-
Through Hole
-
Solder Push-Pull Keyed Iron Sheet Nickel Tin Silver
-
UL94 V-0
-
Shielded 1A 24VDC -20°C ~ 60°C
SD-60BV Datasheet SD-60BV - CUI Devices CP-3160-ND SD-60BV CONN RCPT FMALE DIN 6POS SOLDER 0 Available: 0
Standard Lead Time 11 Weeks
£1.32000 1 Minimum: 1 Bulk SD-BV Active Receptacle, Female Sockets 6 DIN (240 Degree)
-
Through Hole
-
Solder Push-Pull Keyed Iron Sheet Nickel Tin Silver
-
UL94 V-0
-
Shielded 1A 24VDC -20°C ~ 60°C
Results per Page
Page 1/1

06:58:01 9/23/2020