GBP | USD
Favorite

PS-S4024 Enclosed AC DC Converters 1 Output 24V 1.7A 85 ~ 264 VAC, 120 ~ 370 VDC Input
Price & Procurement
117 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 40.76000 £40.76
10 37.85400 £378.54
25 37.27200 £931.80
50 36.10700 £1,805.35
100 33.77760 £3,377.76
250 30.98220 £7,745.55

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£40.76000

Excludes VAT

£48.91200

Includes VAT

PS-S4024

Datasheet
Digi-Key Part Number 1920-1768-ND
Copy  
Manufacturer

Altech Corporation

Copy  
Manufacturer Part Number PS-S4024
Copy  
Description AC/DC CONVERTER 24V 41W
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Enclosed AC DC Converters 1 Output 24V 1.7A 85 ~ 264 VAC, 120 ~ 370 VDC Input

Copy  
Customer Reference
Documents & Media
Datasheets PS-S40xx Drawing
Mfg CAD Models PS-S40xx.stp
HTML Datasheet PS-S40xx Drawing
3D Drawings PS-S40xx.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Altech Corporation
Series PS-S40 (40W)
Packaging Bulk 
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 1.7A
Power (Watts) 41W
Applications Industrial, ITE (Commercial)
Voltage - Isolation 3kV
Efficiency 88%
Operating Temperature -20°C ~ 70°C (With Derating)
Features Adjustable Output, Universal Input
Mounting Type DIN Rail
Size / Dimension 3.94" L x 1.57" W x 3.54" H (100.0mm x 40.0mm x 90.0mm)
Approval Agency CE, cULus
Minimum Load Required No
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Associated Product

2511120/1M

DIN RAIL 35 X 7.5MM 1M

Altech Corporation

£2.69000 Details

CA601/S

DIN RAIL 15 X 5.5MM 1M

Altech Corporation

£2.65000 Details

2511120

DIN RAIL 35 X 7.5MM 2M

Altech Corporation

£4.65000 Details

CA701-15/S

DIN RAIL 35 X 15MM 1M

Altech Corporation

£3.74000 Details
Additional Resources
Standard Package 1
Other Names 1920-1768