GBP | USD
Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Converters

AC DC Converters

Results: 4
4 Remaining
Filter Options:
Voltage - Output 1
Clear
Current - Output (Max)
Clear
Power (Watts)
Clear
Efficiency
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
4 Remaining
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
Minimum Quantity Packaging Series Part Status Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Voltage - Isolation Efficiency Operating Temperature Features Mounting Type Size / Dimension Approval Agency Standard Number
   
PS-3012 Datasheet PS-3012 - Altech Corporation 1920-1751-ND PS-3012 Altech Corporation AC/DC CONVERTER 12V 24W 9 - Immediate
131 - Factory Stock
Available: 9
£40.76000 1 Minimum: 1 Bulk PS-30 (30W) Active Enclosed 1 85 ~ 264 VAC, 120 ~ 370 VDC 12V
-
-
-
2A 24W ITE (Commercial) 3kV 81% -20°C ~ 60°C (With Derating) Adjustable Output, Universal Input DIN Rail 2.20" L x 3.07" W x 3.66" H (56.0mm x 78.0mm x 93.0mm) CE, cURus
-
PS-3015 Datasheet PS-3015 - Altech Corporation 1920-1752-ND PS-3015 Altech Corporation AC/DC CONVERTER 15V 30W 8 - Immediate
57 - Factory Stock
Available: 8
£40.76000 1
Non-Stock
Minimum: 1
Bulk PS-30 (30W) Active Enclosed 1 85 ~ 264 VAC, 120 ~ 370 VDC 15V
-
-
-
2A 30W ITE (Commercial) 3kV 82% -20°C ~ 60°C (With Derating) Adjustable Output, Universal Input DIN Rail 2.20" L x 3.07" W x 3.66" H (56.0mm x 78.0mm x 93.0mm) CE, cURus
-
PS-3005 Datasheet PS-3005 - Altech Corporation 1920-1750-ND PS-3005 Altech Corporation AC/DC CONVERTER 5V 15W 8 - Immediate
11 - Factory Stock
Available: 8
£41.17000 1
Non-Stock
Minimum: 1
Bulk PS-30 (30W) Active Enclosed 1 85 ~ 264 VAC, 120 ~ 370 VDC 5V
-
-
-
3A 15W ITE (Commercial) 3kV 74% -20°C ~ 60°C (With Derating) Adjustable Output, Universal Input DIN Rail 2.20" L x 3.07" W x 3.66" H (56.0mm x 78.0mm x 93.0mm) CE, cURus
-
PS-3024 Datasheet PS-3024 - Altech Corporation 1920-1753-ND PS-3024 Altech Corporation AC/DC CONVERTER 24V 36W 1 - Immediate
59 - Factory Stock
Available: 1
£40.76000 1 Minimum: 1 Bulk PS-30 (30W) Active Enclosed 1 85 ~ 264 VAC, 120 ~ 370 VDC 24V
-
-
-
1.5A 36W ITE (Commercial) 3kV 83% -20°C ~ 60°C (With Derating) Adjustable Output, Universal Input DIN Rail 2.20" L x 3.07" W x 3.66" H (56.0mm x 78.0mm x 93.0mm) CE, cURus
-
Results per Page
Page 1/1

16:45:32 5/13/2021