GBP | USD
Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Converters

AC DC Converters

Results: 4
4 Remaining
Filter Options:
Part Status
Clear
Voltage - Output 1
Clear
Current - Output (Max)
Clear
Power (Watts)
Clear
Efficiency
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
4 Remaining
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
Minimum Quantity Packaging Series Part Status Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Voltage - Isolation Efficiency Operating Temperature Features Mounting Type Size / Dimension Approval Agency Standard Number
   
PSC-9624 Datasheet PSC-9624 - Altech Corporation 1920-1145-ND PSC-9624 Altech Corporation AC/DC CONVERTER 24V 96W 10 - Immediate
154 - Factory Stock
Available: 10
£69.71000 1 Minimum: 1 Box PSC-96 (96W) Active Enclosed 1 88 ~ 264 VAC, 124 ~ 370 VDC 24V
-
-
-
4A 96W Industrial, ITE (Commercial) 4.242kV 88% -20°C ~ 70°C (With Derating) Adjustable Output, Universal Input DIN Rail 3.90" L x 2.17" W x 3.54" H (99.0mm x 55.0mm x 90.0mm) CE, cULus, TUV, UR
-
PSC-9648 Datasheet PSC-9648 - Altech Corporation 1920-1146-ND PSC-9648 Altech Corporation AC/DC CONVERTER 48V 96W 8 - Immediate
34 - Factory Stock
Available: 8
£69.71000 1 Minimum: 1 Box PSC-96 (96W) Active Enclosed 1 88 ~ 264 VAC, 124 ~ 370 VDC 48V
-
-
-
2A 96W Industrial, ITE (Commercial) 4.242kV 87% -20°C ~ 70°C (With Derating) Adjustable Output, Universal Input DIN Rail 3.90" L x 2.17" W x 3.54" H (99.0mm x 55.0mm x 90.0mm) CE, cULus, TUV, UR
-
PSC-9612 Datasheet PSC-9612 - Altech Corporation 1920-1143-ND PSC-9612 Altech Corporation AC/DC CONVERTER 12V 90W 6 - Immediate Available: 6 £67.00000
-
Box PSC-96 (96W) Obsolete Enclosed 1 88 ~ 264 VAC, 124 ~ 370 VDC 12V
-
-
-
7.5A 90W Industrial, ITE (Commercial) 4.242kV 87% -20°C ~ 70°C (With Derating) Adjustable Output, Universal Input DIN Rail 3.90" L x 2.17" W x 3.54" H (99.0mm x 55.0mm x 90.0mm) CE, cULus, TUV, UR
-
PSC-9615 Datasheet PSC-9615 - Altech Corporation 1920-1144-ND PSC-9615 Altech Corporation AC/DC CONVERTER 15V 96W 0 Available: 0
Standard Lead Time 15 Weeks
£65.37000 1 Minimum: 1 Box PSC-96 (96W) Active Enclosed 1 88 ~ 264 VAC, 124 ~ 370 VDC 15V
-
-
-
6.4A 96W Industrial, ITE (Commercial) 4.242kV 87% -20°C ~ 70°C (With Derating) Adjustable Output, Universal Input DIN Rail 3.90" L x 2.17" W x 3.54" H (99.0mm x 55.0mm x 90.0mm) CE, cULus, TUV, UR
-
Results per Page
Page 1/1

20:37:48 6/17/2021