Product Index > Power Supplies - External/Internal (Off-Board) > Industrial, DIN Rail Power Supplies

Industrial, DIN Rail Power Supplies

Results: 2
2 Remaining
Filter Options:
Voltage - Output 1
Clear
Current - Output (Max)
Clear
Efficiency
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
2 Remaining
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
Minimum Quantity Packaging Series Part Status Input Type Number of Outputs AC Voltage - Input DC Voltage - Input (Min) DC Voltage - Input (Max) Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Voltage - Output 5 Voltage - Output 6 Current - Output (Max) Power (Watts) Voltage - Isolation Applications Efficiency Operating Temperature Features Size / Dimension Approval Agency Standard Number
   
PSC-48124 Datasheet PSC-48124 - Altech Corporation 1920-1137-ND PSC-48124 Altech Corporation AC/DC CONVERTER 24V 480W 27 - Immediate Available: 27 £223.62000 1 Minimum: 1 Box PSC-481 (480W) Active AC or DC 1 88 ~ 264 VAC 124V 373V 24V
-
-
-
-
-
20A 480W 4.242kV Industrial, ITE (Commercial) 93% -20°C ~ 70°C (With Derating) Adjustable Output, PFC, Remote On/Off, Universal Input 4.86" L x 3.40" W x 4.91" H (123.4mm x 86.3mm x 124.8mm) CE, cULus, TUV 508; 60950-1
PSC-48148 Datasheet PSC-48148 - Altech Corporation 1920-1138-ND PSC-48148 Altech Corporation AC/DC CONVERTER 48V 480W 8 - Immediate
96 - Factory Stock
Available: 8
£247.90000 1 Minimum: 1 Box PSC-481 (480W) Active AC or DC 1 88 ~ 264 VAC 124V 373V 48V
-
-
-
-
-
10A 480W 4.242kV Industrial, ITE (Commercial) 94% -20°C ~ 70°C (With Derating) Adjustable Output, PFC, Remote On/Off, Universal Input 4.86" L x 3.40" W x 4.91" H (123.4mm x 86.3mm x 124.8mm) CE, cULus, TUV 508; 60950-1
Results per Page
Page 1/1

14:34:59 8/2/2021