GBP | USD
Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Converters

AC DC Converters

Results: 4
4 Remaining
Filter Options:
Voltage - Output 1
Clear
Current - Output (Max)
Clear
Efficiency
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
4 Remaining
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
Minimum Quantity Packaging Series Part Status Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Voltage - Isolation Efficiency Operating Temperature Features Mounting Type Size / Dimension Approval Agency Standard Number
   
PSC-4015 Datasheet PSC-4015 - Altech Corporation 1920-1134-ND PSC-4015 Altech Corporation AC/DC CONVERTER 15V 41W 18 - Immediate
18 - Factory Stock
Available: 18
£41.67000 1 Minimum: 1 Box PSC-40 (40W) Active Enclosed 1 88 ~ 264 VAC, 124 ~ 370 VDC 15V
-
-
-
2.7A 41W Industrial, ITE (Commercial) 4.242kV 84% -20°C ~ 70°C (With Derating) Adjustable Output, Universal Input DIN Rail 3.90" L x 1.57" W x 3.54" H (99.0mm x 40.0mm x 90.0mm) CE, cULus, TUV, UR
-
PSC-4012 Datasheet PSC-4012 - Altech Corporation 1920-1133-ND PSC-4012 Altech Corporation AC/DC CONVERTER 12V 41W 10 - Immediate
308 - Factory Stock
Available: 10
£41.67000 1 Minimum: 1 Box PSC-40 (40W) Active Enclosed 1 88 ~ 264 VAC, 124 ~ 370 VDC 12V
-
-
-
3.4A 41W Industrial, ITE (Commercial) 4.242kV 84% -20°C ~ 70°C (With Derating) Adjustable Output, Universal Input DIN Rail 3.90" L x 1.57" W x 3.54" H (99.0mm x 40.0mm x 90.0mm) CE, cULus, TUV, UR
-
PSC-4024 Datasheet PSC-4024 - Altech Corporation 1920-1135-ND PSC-4024 Altech Corporation AC/DC CONVERTER 24V 41W 8 - Immediate
140 - Factory Stock
Available: 8
£41.67000 1 Minimum: 1 Box PSC-40 (40W) Active Enclosed 1 88 ~ 264 VAC, 124 ~ 370 VDC 24V
-
-
-
1.7A 41W Industrial, ITE (Commercial) 4.242kV 84% -20°C ~ 70°C (With Derating) Adjustable Output, Universal Input DIN Rail 3.90" L x 1.57" W x 3.54" H (99.0mm x 40.0mm x 90.0mm) CE, cULus, TUV, UR
-
PSC-4048 Datasheet PSC-4048 - Altech Corporation 1920-1136-ND PSC-4048 Altech Corporation AC/DC CONVERTER 48V 41W 20 - Immediate
23 - Factory Stock
Available: 20
£41.67000 1
Non-Stock
Minimum: 1
Box PSC-40 (40W) Active Enclosed 1 88 ~ 264 VAC, 124 ~ 370 VDC 48V
-
-
-
850mA 41W Industrial, ITE (Commercial) 4.242kV 85% -20°C ~ 70°C (With Derating) Adjustable Output, Universal Input DIN Rail 3.90" L x 1.57" W x 3.54" H (99.0mm x 40.0mm x 90.0mm) CE, cULus, TUV, UR
-
Results per Page
Page 1/1

23:47:32 6/21/2021