GBP | USD
Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Converters

AC DC Converters

Results: 3
3 Remaining
Filter Options:
Voltage - Output 1
Clear
Current - Output (Max)
Clear
Power (Watts)
Clear
Efficiency
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
3 Remaining
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
Minimum Quantity Packaging Series Part Status Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Voltage - Isolation Efficiency Operating Temperature Features Mounting Type Size / Dimension Approval Agency Standard Number
   
PSC-2012 Datasheet PSC-2012 - Altech Corporation 1920-1128-ND PSC-2012 Altech Corporation AC/DC CONVERTER 12V 20W 10 - Immediate Available: 10 £32.21000 1 Minimum: 1 Box PSC-20 (20W) Active Enclosed 1 88 ~ 264 VAC, 124 ~ 373 VDC 12V
-
-
-
1.7A 20W Industrial, ITE (Commercial) 4.242kV 83% -20°C ~ 70°C (With Derating) Adjustable Output, Universal Input DIN Rail 3.90" L x 0.91" W x 3.54" H (99.0mm x 23.0mm x 90.0mm) CE, cULus, TUV, UR
-
PSC-2015 Datasheet PSC-2015 - Altech Corporation 1920-1129-ND PSC-2015 Altech Corporation AC/DC CONVERTER 15V 21W 37 - Immediate
644 - Factory Stock
Available: 37
£33.18000 1 Minimum: 1 Box PSC-20 (20W) Active Enclosed 1 88 ~ 264 VAC, 124 ~ 373 VDC 15V
-
-
-
1.4A 21W Industrial, ITE (Commercial) 4.242kV 85% -20°C ~ 70°C (With Derating) Adjustable Output, Universal Input DIN Rail 3.90" L x 0.91" W x 3.54" H (99.0mm x 23.0mm x 90.0mm) CE, cULus, TUV, UR
-
PSC-2024 Datasheet PSC-2024 - Altech Corporation 1920-1130-ND PSC-2024 Altech Corporation AC/DC CONVERTER 24V 24W 7 - Immediate Available: 7 £33.18000 1 Minimum: 1 Box PSC-20 (20W) Active Enclosed 1 88 ~ 264 VAC, 124 ~ 373 VDC 24V
-
-
-
1A 24W Industrial, ITE (Commercial) 4.242kV 86% -20°C ~ 70°C (With Derating) Adjustable Output, Universal Input DIN Rail 3.90" L x 0.91" W x 3.54" H (99.0mm x 23.0mm x 90.0mm) CE, cULus, TUV, UR
-
Results per Page
Page 1/1

23:52:26 6/24/2021