GBP | USD

PSB-12024 Enclosed AC DC Converters 1 Output 24V 5A 187 ~ 264 VAC, 330 ~ 550 VAC Input
Price & Procurement
2 In Stock
Can ship immediately Factory Stock : 69
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 59.73000 £59.73
10 57.85900 £578.59
25 55.99280 £1,399.82
50 51.32700 £2,566.35
100 49.64710 £4,964.71

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£59.73000

Excludes VAT

£71.67601

Includes VAT

PSB-12024

Datasheet
Digi-Key Part Number 1920-1152-ND
Copy  
Manufacturer

Altech Corporation

Copy  
Manufacturer Part Number PSB-12024
Copy  
Description AC/DC CONVERTER 24V 120W
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Enclosed AC DC Converters 1 Output 24V 5A 187 ~ 264 VAC, 330 ~ 550 VAC Input

Copy  
Customer Reference
Documents & Media
Datasheets Din Rail Power Supplies
Mfg CAD Models PSA-6120xx.stp
3D Drawings PSA-6120xx.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Altech Corporation
Series PSB-120 (120W)
Packaging Box 
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 187 ~ 264 VAC, 330 ~ 550 VAC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 5A
Power (Watts) 120W
Applications Industrial, ITE (Commercial)
Voltage - Isolation 3kV
Efficiency 91%
Operating Temperature -25°C ~ 70°C (With Derating)
Features Adjustable Output
Mounting Type DIN Rail
Size / Dimension 4.06" L x 2.17" W x 4.57" H (103.0mm x 55.0mm x 116.0mm)
Approval Agency CE, cULus
Minimum Load Required No
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Associated Product

2511120/1M

DIN RAIL 35 X 7.5MM 1M

Altech Corporation

£2.68000 Details

CA601/S

DIN RAIL 15 X 5.5MM 1M

Altech Corporation

£2.64000 Details

2511120

DIN RAIL 35 X 7.5MM 2M

Altech Corporation

£4.64000 Details

CA701-15/S

DIN RAIL 35 X 15MM 1M

Altech Corporation

£3.73000 Details
Additional Resources
Standard Package 1
Other Names 1920-1152