GBP | USD
Favorite

PSA-60024 Enclosed AC DC Converters 1 Output 24V 25A 90 ~ 135 VAC, 180 ~ 264 VAC Input
Price & Procurement
5 In Stock
Can ship immediately Factory Stock : 28
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 206.96000 £206.96
10 199.82000 £1,998.20
25 196.25200 £4,906.30

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£206.96000

Excludes VAT

£248.35200

Includes VAT

PSA-60024

Datasheet
Digi-Key Part Number 1920-1151-ND
Copy  
Manufacturer

Altech Corporation

Copy  
Manufacturer Part Number PSA-60024
Copy  
Description AC/DC CONVERTER 24V 600W
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Enclosed AC DC Converters 1 Output 24V 25A 90 ~ 135 VAC, 180 ~ 264 VAC Input

Copy  
Customer Reference
Documents & Media
Datasheets Din Rail Power Supplies
Mfg CAD Models PSA-600xx.stp
3D Drawings PSA-600xx.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Altech Corporation
Series PSA-600 (600W)
Packaging Box 
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 90 ~ 135 VAC, 180 ~ 264 VAC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 25A
Power (Watts) 600W
Applications Industrial, ITE (Commercial)
Voltage - Isolation 3kV
Efficiency 91%
Operating Temperature -25°C ~ 70°C (With Derating)
Features Adjustable Output
Mounting Type DIN Rail
Size / Dimension 5.59" L x 3.35" W x 4.88" H (142.0mm x 85.0mm x 124.0mm)
Approval Agency CE, cULus
Minimum Load Required No
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Associated Product

2511120/1M

DIN RAIL 35 X 7.5MM 1M

Altech Corporation

£2.69000 Details

CA601/S

DIN RAIL 15 X 5.5MM 1M

Altech Corporation

£2.65000 Details

2511120

DIN RAIL 35 X 7.5MM 2M

Altech Corporation

£4.65000 Details

CA701-15/S

DIN RAIL 35 X 15MM 1M

Altech Corporation

£3.74000 Details
You May Also Be Interested In

PSB-60024

AC/DC CONVERTER 24V 600W

Altech Corporation

£204.91000 Details
Additional Resources
Standard Package 1
Other Names 1920-1151