PSA-18024
Price & Procurement
3 In Stock
Can ship immediately Factory Stock : 41
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 69.74000 £69.74
10 67.56200 £675.62
25 65.38320 £1,634.58
50 59.93440 £2,996.72
100 57.97290 £5,797.29

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£69.74000

Excludes VAT

£83.68801

Includes VAT

PSA-18024

Datasheet
Digi-Key Part Number 1920-1149-ND
Copy  
Manufacturer

Altech Corporation

Copy  
Manufacturer Part Number PSA-18024
Copy  
Description AC/DC CONVERTER 24V 180W
Copy  
Manufacturer Standard Lead Time 8 Weeks
Customer Reference
Documents & Media
Datasheets Din Rail Power Supplies
Mfg CAD Models PSA-180xx.stp
3D Drawings PSA-180xx.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Altech Corporation
Series PSA-180 (180W)
Packaging Box 
Part Status Active
Input Type AC
Number of Outputs 1
AC Voltage - Input 90 ~ 135 VAC, 180 ~ 264 VAC
DC Voltage - Input (Min) -
DC Voltage - Input (Max) -
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Voltage - Output 5 -
Voltage - Output 6 -
Current - Output (Max) 7.5A
Power (Watts) 180W
Voltage - Isolation 3kV
Applications Industrial, ITE (Commercial)
Efficiency 91%
Operating Temperature -25°C ~ 70°C (With Derating)
Features Adjustable Output
Size / Dimension 4.06" L x 2.17" W x 4.57" H (103.0mm x 55.0mm x 116.0mm)
Approval Agency CE, cULus
Standard Number 508; 60950-1
Minimum Load Required No
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Associated Product

2511120/1M

DIN RAIL 35 X 7.5MM 1M

Altech Corporation

£2.81000 Details

CA601/S

DIN RAIL 15 X 5.5MM 1M

Altech Corporation

£2.76000 Details

2511120

DIN RAIL 35 X 7.5MM 2M

Altech Corporation

£4.86000 Details

CA701-15/S

DIN RAIL 35 X 15MM 1M

Altech Corporation

£3.92000 Details
Additional Resources
Standard Package 1
Other Names 1920-1149