GBP | USD

PSA-12024 Enclosed AC DC Converters 1 Output 24V 5A 90 ~ 135 VAC, 180 ~ 264 VAC Input
Price & Procurement
7 In Stock
Can ship immediately Factory Stock : 75
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 59.04000 £59.04
10 57.19700 £571.97
25 55.35200 £1,383.80
50 50.73940 £2,536.97
100 49.07880 £4,907.88

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£59.04000

Excludes VAT

£70.84800

Includes VAT

PSA-12024

Datasheet
Digi-Key Part Number 1920-1148-ND
Copy  
Manufacturer

Altech Corporation

Copy  
Manufacturer Part Number PSA-12024
Copy  
Description AC/DC CONVERTER 24V 120W
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Enclosed AC DC Converters 1 Output 24V 5A 90 ~ 135 VAC, 180 ~ 264 VAC Input

Copy  
Customer Reference
Documents & Media
Datasheets Din Rail Power Supplies
2D Drawings PSA-120xx.dxf
PSA-120xx.dxf
3D Drawings PSA-120xx.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Altech Corporation
Series PSA-120 (120W)
Packaging Box 
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 90 ~ 135 VAC, 180 ~ 264 VAC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 5A
Power (Watts) 120W
Applications Industrial, ITE (Commercial)
Voltage - Isolation 3kV
Efficiency 91%
Operating Temperature -25°C ~ 70°C (With Derating)
Features Adjustable Output
Mounting Type DIN Rail
Size / Dimension 4.06" L x 2.17" W x 4.57" H (103.0mm x 55.0mm x 116.0mm)
Approval Agency CE, cULus
Minimum Load Required No
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Associated Product

2511120/1M

DIN RAIL 35 X 7.5MM 1M

Altech Corporation

£2.65000 Details

CA601/S

DIN RAIL 15 X 5.5MM 1M

Altech Corporation

£2.61000 Details

2511120

DIN RAIL 35 X 7.5MM 2M

Altech Corporation

£4.58000 Details

CA701-15/S

DIN RAIL 35 X 15MM 1M

Altech Corporation

£3.68000 Details
Additional Resources
Standard Package 1
Other Names 1920-1148