GBP | USD
Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Desktop, Wall Adapters

AC DC Desktop, Wall Adapters

Results: 8
8 Remaining
Filter Options:
Voltage - Output
Clear
Current - Output (Max)
Clear
Power (Watts)
Clear
Output Connector
Clear
Cord Length
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • MarketPlace Product
8 Remaining
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
Minimum Quantity Packaging Series Part Status Region Utilized Form Input Type Voltage - Input Voltage - Output Current - Output (Max) Power (Watts) No Load Power Consumption Polarization Applications Efficiency Operating Temperature Output Connector Cord Length Input Connector Size / Dimension Approval Agency Standard Number
   
GST160A48-R7B Datasheet GST160A48-R7B - MEAN WELL USA Inc. 1866-2048-ND GST160A48-R7B AC/DC DESKTOP ADAPTER 48V 160W 363 - Immediate Available: 363 £44.61000 1 Minimum: 1
-
GST160A (160W) Active International Desktop (Class I) Cord (Sold Separately) 85 ~ 264 VAC 48V 3.34A 160W 150mW (Max)
-
ITE (Commercial) Level VI -30°C ~ 70°C Power DIN, 4 Pin 47.2" (1.20m) IEC 320-C14 6.89" L x 2.83" W x 1.38" H (175.0mm x 72.0mm x 35.0mm) BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM
-
GST160A24-R7B Datasheet GST160A24-R7B - MEAN WELL USA Inc. 1866-2047-ND GST160A24-R7B AC/DC DESKTOP ADAPTER 24V 160W 875 - Immediate Available: 875 £44.58000 1 Minimum: 1
-
GST160A (160W) Active International Desktop (Class I) Cord (Sold Separately) 85 ~ 264 VAC 24V 6.67A 160W 150mW (Max)
-
ITE (Commercial) Level VI -30°C ~ 70°C Power DIN, 4 Pin 47.2" (1.20m) IEC 320-C14 6.89" L x 2.83" W x 1.38" H (175.0mm x 72.0mm x 35.0mm) BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM
-
GST160A15-R7B Datasheet GST160A15-R7B - MEAN WELL USA Inc. 1866-2045-ND GST160A15-R7B AC/DC DESKTOP ADAPTER 15V 144W 262 - Immediate Available: 262 £44.58000 1 Minimum: 1
-
GST160A (160W) Active International Desktop (Class I) Cord (Sold Separately) 85 ~ 264 VAC 15V 9.6A 144W 150mW (Max)
-
ITE (Commercial) Level VI -30°C ~ 70°C Power DIN, 4 Pin 47.2" (1.20m) IEC 320-C14 6.89" L x 2.83" W x 1.38" H (175.0mm x 72.0mm x 35.0mm) BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM
-
GST160A20-R7B Datasheet GST160A20-R7B - MEAN WELL USA Inc. 1866-2046-ND GST160A20-R7B AC/DC DESKTOP ADAPTER 20V 160W 148 - Immediate Available: 148 £44.58000 1 Minimum: 1
-
GST160A (160W) Active International Desktop (Class I) Cord (Sold Separately) 85 ~ 264 VAC 20V 8A 160W 150mW (Max)
-
ITE (Commercial) Level VI -30°C ~ 70°C Power DIN, 4 Pin 47.2" (1.20m) IEC 320-C14 6.89" L x 2.83" W x 1.38" H (175.0mm x 72.0mm x 35.0mm) BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM
-
GST160A12-R7B Datasheet GST160A12-R7B - MEAN WELL USA Inc. 1866-2044-ND GST160A12-R7B AC/DC DESKTOP ADAPTER 12V 138W 954 - Immediate Available: 954 £45.02000 1 Minimum: 1
-
GST160A (160W) Active International Desktop (Class I) Cord (Sold Separately) 85 ~ 264 VAC 12V 11.5A 138W 150mW (Max)
-
ITE (Commercial) Level VI -30°C ~ 70°C Power DIN, 4 Pin 39.4" (1.00m) IEC 320-C14 6.89" L x 2.83" W x 1.38" H (175.0mm x 72.0mm x 35.0mm) BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM
-
-
Photo Not Available 1866-GST160A12NC-ND
GST160A12NC AC/DC DESKTOP ADAPTER 12V 138W 0 Available: 0
Standard Lead Time 11 Weeks
£38.22135 200
Non-Stock
Minimum: 200
-
GST160A (160W) Active International Desktop (Class I) Cord (Sold Separately) 85 ~ 264 VAC 12V 11.5A 138W 150mW (Max)
-
ITE (Commercial) Level VI -30°C ~ 70°C
-
39.4" (1.00m) IEC 320-C14 6.89" L x 2.83" W x 1.38" H (175.0mm x 72.0mm x 35.0mm) BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM
-
-
Photo Not Available 1866-GST160A24-NC-ND
GST160A24-NC AC/DC DESKTOP ADAPTER 24V 160W 0 Available: 0
Standard Lead Time 11 Weeks
£38.22135 200
Non-Stock
Minimum: 200
-
GST160A (160W) Active International Desktop (Class I) Cord (Sold Separately) 85 ~ 264 VAC 24V 6.67A 160W 150mW (Max)
-
ITE (Commercial) Level VI -30°C ~ 70°C
-
47.2" (1.20m) IEC 320-C14 6.89" L x 2.83" W x 1.38" H (175.0mm x 72.0mm x 35.0mm) BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM
-
GST160A36-R7B Datasheet Photo Not Available 1866-GST160A36-R7B-ND
GST160A36-R7B AC/DC DESKTOP ADAPTER 36V 160W 0 Available: 0
Standard Lead Time 14 Weeks
£44.58000 1
Non-Stock
Minimum: 1
-
GST160A (160W) Active International Desktop (Class I) Cord (Sold Separately) 85 ~ 264 VAC 36V 4.44A 160W 150mW (Max)
-
ITE (Commercial) Level VI -30°C ~ 70°C Power DIN, 4 Pin 47.2" (1.20m) IEC 320-C14 6.89" L x 2.83" W x 1.38" H (175.0mm x 72.0mm x 35.0mm) BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM
-
Results per Page
Page 1/1

08:22:44 8/11/2020