Product Index > Filters > Common Mode Chokes

Common Mode Chokes

Results: 12
12 Remaining
Filter Options:
Packaging
Clear
Number of Lines
Clear
Impedance @ Frequency
Clear
Current Rating (Max)
Clear
Voltage Rating - DC
Clear
Features
Clear
Size / Dimension
Clear
Height (Max)
Clear
Package / Case
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
12 Remaining
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
Minimum Quantity Packaging Series Part Status Filter Type Number of Lines Impedance @ Frequency Inductance @ Frequency Current Rating (Max) DC Resistance (DCR) (Max) Voltage Rating - DC Voltage Rating - AC Operating Temperature Ratings Approval Agency Features Mounting Type Size / Dimension Height (Max) Package / Case
   
LCFA121002A900TG Datasheet LCFA121002A900TG - Littelfuse Inc. F10211TR-ND LCFA121002A900TG Littelfuse Inc. CMC 2LN 100MA 90 OHM SMD 0 Available: 0
Obsolete
-
Tape & Reel (TR) LCFA Obsolete Signal Line 2 90 Ohms @ 100MHz
-
100mA 4Ohm 5V
-
-40°C ~ 125°C AEC-Q200
-
ESD Surface Mount 0.050" L x 0.039" W (1.27mm x 1.00mm) 0.026" (0.65mm) 0504 (1210 Metric), 4 Lead
LCFA121002A900TG Datasheet LCFA121002A900TG - Littelfuse Inc. F10211CT-ND LCFA121002A900TG Littelfuse Inc. CMC 2LN 100MA 90 OHM SMD 0 Available: 0
Obsolete
-
Cut Tape (CT) LCFA Obsolete Signal Line 2 90 Ohms @ 100MHz
-
100mA 4Ohm 5V
-
-40°C ~ 125°C AEC-Q200
-
ESD Surface Mount 0.050" L x 0.039" W (1.27mm x 1.00mm) 0.026" (0.65mm) 0504 (1210 Metric), 4 Lead
LCFA121002A900TG Datasheet LCFA121002A900TG - Littelfuse Inc. F10211DKR-ND LCFA121002A900TG Littelfuse Inc. CMC 2LN 100MA 90 OHM SMD 0 Available: 0 Digi-Reel®
-
Digi-Reel® LCFA Obsolete Signal Line 2 90 Ohms @ 100MHz
-
100mA 4Ohm 5V
-
-40°C ~ 125°C AEC-Q200
-
ESD Surface Mount 0.050" L x 0.039" W (1.27mm x 1.00mm) 0.026" (0.65mm) 0504 (1210 Metric), 4 Lead
LCFA121002B900TG Datasheet LCFA121002B900TG - Littelfuse Inc. F10212TR-ND LCFA121002B900TG Littelfuse Inc. CMC 150MA 2LN 90 OHM SMD 0 Available: 0
Obsolete
-
Tape & Reel (TR) LCFA Obsolete Signal Line 2 90 Ohms @ 100MHz
-
150mA 4Ohm
-
-
-40°C ~ 125°C AEC-Q200
-
-
Surface Mount 0.050" L x 0.039" W (1.27mm x 1.00mm) 0.026" (0.65mm) 0504 (1210 Metric), 4 Lead
LCFA121002B900TG Datasheet LCFA121002B900TG - Littelfuse Inc. F10212CT-ND LCFA121002B900TG Littelfuse Inc. CMC 150MA 2LN 90 OHM SMD 0 Available: 0
Obsolete
-
Cut Tape (CT) LCFA Obsolete Signal Line 2 90 Ohms @ 100MHz
-
150mA 4Ohm
-
-
-40°C ~ 125°C AEC-Q200
-
-
Surface Mount 0.050" L x 0.039" W (1.27mm x 1.00mm) 0.026" (0.65mm) 0504 (1210 Metric), 4 Lead
LCFA121002B900TG Datasheet LCFA121002B900TG - Littelfuse Inc. F10212DKR-ND LCFA121002B900TG Littelfuse Inc. CMC 150MA 2LN 90 OHM SMD 0 Available: 0 Digi-Reel®
-
Digi-Reel® LCFA Obsolete Signal Line 2 90 Ohms @ 100MHz
-
150mA 4Ohm
-
-
-40°C ~ 125°C AEC-Q200
-
-
Surface Mount 0.050" L x 0.039" W (1.27mm x 1.00mm) 0.026" (0.65mm) 0504 (1210 Metric), 4 Lead
LCFA201202A900TG Datasheet LCFA201202A900TG - Littelfuse Inc. F10213TR-ND LCFA201202A900TG Littelfuse Inc. CMC 100MA 2LN 90 OHM SMD 0 Available: 0
Obsolete
-
Tape & Reel (TR) LCFA Obsolete Signal Line 2 90 Ohms @ 100MHz
-
100mA 4Ohm
-
-
-40°C ~ 125°C AEC-Q200
-
-
Surface Mount 0.079" L x 0.047" W (2.00mm x 1.20mm) 0.033" (0.85mm) 0805 (2012 Metric), 4 Lead
LCFA201202A900TG Datasheet LCFA201202A900TG - Littelfuse Inc. F10213CT-ND LCFA201202A900TG Littelfuse Inc. CMC 100MA 2LN 90 OHM SMD 0 Available: 0
Obsolete
-
Cut Tape (CT) LCFA Obsolete Signal Line 2 90 Ohms @ 100MHz
-
100mA 4Ohm
-
-
-40°C ~ 125°C AEC-Q200
-
-
Surface Mount 0.079" L x 0.047" W (2.00mm x 1.20mm) 0.033" (0.85mm) 0805 (2012 Metric), 4 Lead
LCFA201202A900TG Datasheet LCFA201202A900TG - Littelfuse Inc. F10213DKR-ND LCFA201202A900TG Littelfuse Inc. CMC 100MA 2LN 90 OHM SMD 0 Available: 0 Digi-Reel®
-
Digi-Reel® LCFA Obsolete Signal Line 2 90 Ohms @ 100MHz
-
100mA 4Ohm
-
-
-40°C ~ 125°C AEC-Q200
-
-
Surface Mount 0.079" L x 0.047" W (2.00mm x 1.20mm) 0.033" (0.85mm) 0805 (2012 Metric), 4 Lead
LCFA201204A101TG Datasheet LCFA201204A101TG - Littelfuse Inc. F10214TR-ND LCFA201204A101TG Littelfuse Inc. CMC 4LN 100MA 100 OHM SMD 0 Available: 0
Obsolete
-
Tape & Reel (TR) LCFA Obsolete Signal Line 4 100 Ohms @ 100MHz
-
100mA 4Ohm
-
-
-40°C ~ 125°C AEC-Q200
-
-
Surface Mount 0.079" L x 0.047" W (2.00mm x 1.20mm) 0.033" (0.85mm) 0805 (2012 Metric), 4 Lead
LCFA201204A101TG Datasheet LCFA201204A101TG - Littelfuse Inc. F10214CT-ND LCFA201204A101TG Littelfuse Inc. CMC 4LN 100MA 100 OHM SMD 0 Available: 0
Obsolete
-
Cut Tape (CT) LCFA Obsolete Signal Line 4 100 Ohms @ 100MHz
-
100mA 4Ohm
-
-
-40°C ~ 125°C AEC-Q200
-
-
Surface Mount 0.079" L x 0.047" W (2.00mm x 1.20mm) 0.033" (0.85mm) 0805 (2012 Metric), 4 Lead
LCFA201204A101TG Datasheet LCFA201204A101TG - Littelfuse Inc. F10214DKR-ND LCFA201204A101TG Littelfuse Inc. CMC 4LN 100MA 100 OHM SMD 0 Available: 0 Digi-Reel®
-
Digi-Reel® LCFA Obsolete Signal Line 4 100 Ohms @ 100MHz
-
100mA 4Ohm
-
-
-40°C ~ 125°C AEC-Q200
-
-
Surface Mount 0.079" L x 0.047" W (2.00mm x 1.20mm) 0.033" (0.85mm) 0805 (2012 Metric), 4 Lead
Results per Page
Page 1/1

03:22:35 8/3/2021