GBP | USD
Product Index > RF/IF and RFID > RF Receivers

RF Receivers

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
3 Remaining
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
Minimum Quantity Packaging Series Part Status Frequency Sensitivity Data Rate (Max) Modulation or Protocol Applications Current - Receiving Data Interface Memory Size Antenna Connector Features Voltage - Supply Operating Temperature Mounting Type Package / Case Supplier Device Package
   
NEO-M8T-0 Datasheet NEO-M8T-0 - U-Blox 672-NEO-M8T-0TR-ND NEO-M8T-0 RF RCVR GNSS/GPS 1.575GHZ 24LCC 1,250 - Immediate Available: 1,250 £42.22092 250 Minimum: 250 Tape & Reel (TR)
Alternate Packaging
NEO-M8T Active 1.575GHz -167dBm
-
BeiDou, Galileo, GLONASS, GNSS, GPS General Purpose 32mA I2C, SPI, UART, USB
-
-
-
2.7V ~ 3.6V -40°C ~ 85°C Surface Mount 24-SMD Module
-
NEO-M8T-0 Datasheet NEO-M8T-0 - U-Blox 672-NEO-M8T-0CT-ND NEO-M8T-0 RF RCVR GNSS/GPS 1.575GHZ 24LCC 1,686 - Immediate Available: 1,686 £72.47000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
NEO-M8T Active 1.575GHz -167dBm
-
BeiDou, Galileo, GLONASS, GNSS, GPS General Purpose 32mA I2C, SPI, UART, USB
-
-
-
2.7V ~ 3.6V -40°C ~ 85°C Surface Mount 24-SMD Module
-
NEO-M8T-0 Datasheet NEO-M8T-0 - U-Blox 672-NEO-M8T-0DKR-ND NEO-M8T-0 RF RCVR GNSS/GPS 1.575GHZ 24LCC 1,686 - Immediate Available: 1,686 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
NEO-M8T Active 1.575GHz -167dBm
-
BeiDou, Galileo, GLONASS, GNSS, GPS General Purpose 32mA I2C, SPI, UART, USB
-
-
-
2.7V ~ 3.6V -40°C ~ 85°C Surface Mount 24-SMD Module
-
Results per Page
Page 1/1

19:08:01 7/7/2020