GBP | USD
Product Index > Transformers > Current Sense Transformers

Current Sense Transformers

Results: 2
2 Remaining
Filter Options:
Frequency Range
Clear
Current Rating (Amps)
Clear
Turns Ratio - Primary:Secondary
Clear
Current Ratio
Clear
Size / Dimension
Clear
Height - Seated (Max)
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
2 Remaining
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
Minimum Quantity Packaging Series Part Status Frequency Range Type Current Rating (Amps) Inductance ET (Volt-Time) Turns Ratio - Primary:Secondary Current Ratio DC Resistance (DCR) Ratings Mounting Type Size / Dimension Height - Seated (Max) Termination Style
   
C/CT-0306 Datasheet C/CT-0306 - KEMET 399-C/CT-0306-ND C/CT-0306 CURRENT SENSORS, SNAP-ON TYPE 61 - Immediate Available: 61 £11.71000 1 Minimum: 1
-
C/CT Active 50Hz ~ 60Hz Non-Invasive (Split Core) 30A
-
-
-
-
-
-
Chassis Mount 1.134" L x 0.764" W (28.80mm x 19.40mm) 1.114" (28.30mm) Wire Leads with Connector
C/CT-1216 Datasheet C/CT-1216 - KEMET 399-12111-ND C/CT-1216 CURR SENSE XFMR 120A CHAS MNT 49 - Immediate Available: 49 £16.55000 1 Minimum: 1 Bulk C/CT Active 50/60Hz Non-Invasive (Split Core) 120A
-
-
3000:1 3000:1
-
-
Chassis Mount 1.445" L x 0.906" W (36.70mm x 23.00mm) 1.693" (43.00mm) Wire Leads with Connector
Results per Page
Page 1/1

13:49:28 12/3/2020