GBP | USD
Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Desktop, Wall Adapters

AC DC Desktop, Wall Adapters

Results: 4
4 Remaining
Filter Options:
Voltage - Output
Clear
Current - Output (Max)
Clear
Power (Watts)
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
4 Remaining
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
Minimum Quantity Packaging Series Part Status Region Utilized Form Input Type Voltage - Input Voltage - Output Current - Output (Max) Power (Watts) No Load Power Consumption Polarization Applications Efficiency Operating Temperature Output Connector Cord Length Input Connector Size / Dimension Approval Agency Standard Number
   
VER18US240-JA Datasheet VER18US240-JA - XP Power 1470-3172-ND VER18US240-JA XP Power AC/DC WALL MOUNT ADAPTER 24V 18W 3,212 - Immediate Available: 3,212 £11.38000 1 Minimum: 1 Box VER18 (18W) Active International Wall Mount (Class II) Multi-Blade (Included) 90 ~ 264 VAC 24V 750mA 18W 100mW (Max) Positive Center ITE (Commercial) Level VI 0°C ~ 60°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm 59" (1.50m) Multi-Blade 3.54" L x 1.69" W x 1.68" H (90.0mm x 43.0mm x 42.7mm) CB 62368-1
VER18US090-JA Datasheet VER18US090-JA - XP Power 1470-3169-ND VER18US090-JA XP Power AC/DC WALL MOUNT ADAPTER 9V 18W 834 - Immediate Available: 834 £11.38000 1 Minimum: 1 Box VER18 (18W) Active International Wall Mount (Class II) Multi-Blade (Included) 90 ~ 264 VAC 9V 2A 18W 100mW (Max) Positive Center ITE (Commercial) Level VI 0°C ~ 60°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm 59" (1.50m) Multi-Blade 3.54" L x 1.69" W x 1.68" H (90.0mm x 43.0mm x 42.7mm) CB 62368-1
VER18US120-JA Datasheet VER18US120-JA - XP Power 1470-3170-ND VER18US120-JA XP Power AC/DC WALL MOUNT ADAPTER 12V 18W 0 Available: 0
Standard Lead Time 21 Weeks
£11.38000 1 Minimum: 1 Box VER18 (18W) Active International Wall Mount (Class II) Multi-Blade (Included) 90 ~ 264 VAC 12V 1.5A 18W 100mW (Max) Positive Center ITE (Commercial) Level VI 0°C ~ 60°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm 59" (1.50m) Multi-Blade 3.54" L x 1.69" W x 1.68" H (90.0mm x 43.0mm x 42.7mm) CB 62368-1
VER18US150-JA Datasheet VER18US150-JA - XP Power 1470-3171-ND VER18US150-JA XP Power AC/DC WALL MOUNT ADAPTER 15V 19W 0 Available: 0
Standard Lead Time 17 Weeks
£11.38000 1 Minimum: 1 Box VER18 (18W) Active International Wall Mount (Class II) Multi-Blade (Included) 90 ~ 264 VAC 15V 1.25A 19W 100mW (Max) Positive Center ITE (Commercial) Level VI 0°C ~ 60°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm 59" (1.50m) Multi-Blade 3.54" L x 1.69" W x 1.68" H (90.0mm x 43.0mm x 42.7mm) CB 62368-1
Results per Page
Page 1/1

00:42:50 6/22/2021