GBP | USD
Product Index > Cables, Wires - Management > Heat Shrink Tubing

Heat Shrink Tubing

Results: 20
20 Remaining
Filter Options:
Packaging
Clear
Length
Clear
Inner Diameter - Supplied
Clear
Inner Diameter - Recovered
Clear
Recovered Wall Thickness
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
20 Remaining
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
Minimum Quantity Packaging Series Part Status Type Shrinkage Ratio Length Inner Diameter - Supplied Inner Diameter - Recovered Recovered Wall Thickness Material Features Color Operating Temperature Shrink Temperature
   
F3503/16 CL065 Datasheet F3503/16 CL065 - Alpha Wire F3503/16CL065-ND F3503/16 CL065 Alpha Wire HEATSHRINK 3/16" X 0.5' CLEAR 3,064 - Immediate
88 - Factory Stock
Available: 3,064
£2.11000 1 Minimum: 1 Bulk FIT®-350 Active Tubing, Flexible 2 to 1 0.500' (152.40mm, 6.00") 0.187" (4.75mm) 0.093" (2.36mm) 0.010" (0.25mm) Polyvinylidene Fluoride (PVDF), Irradiated Abrasion Resistant, Chemical Resistant, Flame Retardant, Fluid Resistant, Heat Resistant Clear -55°C ~ 175°C 170°C
F3503/64 CL103 Datasheet F3503/64 CL103 - Alpha Wire F3503/64CL103-ND F3503/64 CL103 Alpha Wire HEATSHRINK 0.046" X 4' CLEAR 150 - Immediate
75 - Factory Stock
Available: 150
£6.28000 1 Minimum: 1 Bulk FIT®-350 Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.046" (1.17mm) 0.023" (0.58mm) 0.010" (0.25mm) Polyvinylidene Fluoride (PVDF), Irradiated Abrasion Resistant, Chemical Resistant, Flame Retardant, Fluid Resistant, Heat Resistant Clear -55°C ~ 175°C 170°C
F3503/32 CL103 Datasheet F3503/32 CL103 - Alpha Wire F3503/32CL103-ND F3503/32 CL103 Alpha Wire HEATSHRINK 0.093" X 4' CLEAR 136 - Immediate
44 - Factory Stock
Available: 136
£7.69000 1 Minimum: 1 Bulk FIT®-350 Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.093" (2.36mm) 0.046" (1.17mm) 0.010" (0.25mm) Polyvinylidene Fluoride (PVDF), Irradiated Abrasion Resistant, Chemical Resistant, Flame Retardant, Fluid Resistant, Heat Resistant Clear -55°C ~ 175°C 170°C
F3503/16 CL103 Datasheet F3503/16 CL103 - Alpha Wire F3503/16CL103-ND F3503/16 CL103 Alpha Wire HEATSHRINK 3/16" X 4' CLEAR 473 - Immediate Available: 473 £12.49000 1 Minimum: 1 Bulk FIT®-350 Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.187" (4.75mm) 0.093" (2.36mm) 0.010" (0.25mm) Polyvinylidene Fluoride (PVDF), Irradiated Abrasion Resistant, Chemical Resistant, Flame Retardant, Fluid Resistant, Heat Resistant Clear -55°C ~ 175°C 170°C
F3501/4 CL103 Datasheet F3501/4 CL103 - Alpha Wire F3501/4CL103-ND F3501/4 CL103 Alpha Wire HEATSHRINK 1/4" X 4' CLEAR 181 - Immediate Available: 181 £14.99000 1 Minimum: 1 Bulk FIT®-350 Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.250" (6.35mm) 0.125" (3.18mm) 0.012" (0.30mm) Polyvinylidene Fluoride (PVDF), Irradiated Abrasion Resistant, Chemical Resistant, Flame Retardant, Fluid Resistant, Heat Resistant Clear -55°C ~ 175°C 170°C
F3501/16 CL062 Datasheet F3501/16 CL062 - Alpha Wire F3501/16CL062-ND F3501/16 CL062 Alpha Wire HEATSHRINK 1/16" X 0.5' CLEAR 420 - Immediate
5 - Factory Stock
Available: 420
£1.21000 1 Minimum: 1 Spool FIT®-350 Active Tubing, Flexible 2 to 1 0.500' (152.40mm, 6.00") 0.063" (1.60mm) 0.031" (0.79mm) 0.010" (0.25mm) Polyvinylidene Fluoride (PVDF), Irradiated Abrasion Resistant, Chemical Resistant, Flame Retardant, Fluid Resistant, Heat Resistant Clear -55°C ~ 175°C 170°C
F3501/16 CL103 Datasheet F3501/16 CL103 - Alpha Wire A209C-4-ND F3501/16 CL103 Alpha Wire HEATSHRINK 1/16" X 4' CLEAR 33 - Immediate Available: 33 £6.56000 1 Minimum: 1 Bulk FIT®-350 Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.063" (1.60mm) 0.031" (0.79mm) 0.010" (0.25mm) Polyvinylidene Fluoride (PVDF), Irradiated Abrasion Resistant, Chemical Resistant, Flame Retardant, Fluid Resistant, Heat Resistant Clear -55°C ~ 175°C 170°C
F3503/8 CL103 Datasheet F3503/8 CL103 - Alpha Wire F3503/8CL103-ND F3503/8 CL103 Alpha Wire HEATSHRINK 3/8" X 4' CLEAR 92 - Immediate
90 - Factory Stock
Available: 92
£17.82000 1 Minimum: 1 Spool FIT®-350 Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.375" (9.53mm) 0.187" (4.75mm) 0.012" (0.30mm) Polyvinylidene Fluoride (PVDF), Irradiated Abrasion Resistant, Chemical Resistant, Flame Retardant, Fluid Resistant, Heat Resistant Clear -55°C ~ 175°C 170°C
F3501/2 CL105 Datasheet F3501/2 CL105 - Alpha Wire F3501/2CL105-ND F3501/2 CL105 Alpha Wire HEATSHRINK 1/2" X 4' CLEAR 56 - Immediate Available: 56 £26.58000 1 Minimum: 1 Bulk FIT®-350 Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.500" (12.70mm) 0.250" (6.35mm) 0.012" (0.30mm) Polyvinylidene Fluoride (PVDF), Irradiated Abrasion Resistant, Chemical Resistant, Flame Retardant, Fluid Resistant, Heat Resistant Clear -55°C ~ 175°C 170°C
F3503/64 CL061 Datasheet F3503/64 CL061 - Alpha Wire F3503/64CL061-ND F3503/64 CL061 Alpha Wire HEATSHRINK 0.046" X 0.5' CLEAR 332 - Immediate Available: 332 £1.06000 1 Minimum: 1 Spool FIT®-350 Active Tubing, Flexible 2 to 1 0.500' (152.40mm, 6.00") 0.046" (1.17mm) 0.023" (0.58mm) 0.010" (0.25mm) Polyvinylidene Fluoride (PVDF), Irradiated Abrasion Resistant, Chemical Resistant, Flame Retardant, Fluid Resistant, Heat Resistant Clear -55°C ~ 175°C 170°C
F3503/32 CL063 Datasheet F3503/32 CL063 - Alpha Wire F3503/32CL063-ND F3503/32 CL063 Alpha Wire HEATSHRINK 0.093" X 0.5' CLEAR 102 - Immediate Available: 102 £1.41000 1 Minimum: 1 Bulk FIT®-350 Active Tubing, Flexible 2 to 1 0.500' (152.40mm, 6.00") 0.093" (2.36mm) 0.046" (1.17mm) 0.010" (0.25mm) Polyvinylidene Fluoride (PVDF), Irradiated Abrasion Resistant, Chemical Resistant, Flame Retardant, Fluid Resistant, Heat Resistant Clear -55°C ~ 175°C 170°C
F3503/8 CL069 Datasheet F3503/8 CL069 - Alpha Wire F3503/8CL069-ND F3503/8 CL069 Alpha Wire HEATSHRINK 3/8" X 0.5' CLEAR 51 - Immediate
31 - Factory Stock
Available: 51
£3.85000 1 Minimum: 1 Spool FIT®-350 Active Tubing, Flexible 2 to 1 0.500' (152.40mm, 6.00") 0.375" (9.53mm) 0.187" (4.75mm) 0.012" (0.30mm) Polyvinylidene Fluoride (PVDF), Irradiated Abrasion Resistant, Chemical Resistant, Flame Retardant, Fluid Resistant, Heat Resistant Clear -55°C ~ 175°C 170°C
F3501/2 CL071 Datasheet F3501/2 CL071 - Alpha Wire F3501/2CL071-ND F3501/2 CL071 Alpha Wire HEATSHRINK 1/2" X 0.5' CLEAR 38 - Immediate Available: 38 £7.07000 1 Minimum: 1 Bulk FIT®-350 Active Tubing, Flexible 2 to 1 0.500' (152.40mm, 6.00") 0.500" (12.70mm) 0.250" (6.35mm) 0.012" (0.30mm) Polyvinylidene Fluoride (PVDF), Irradiated Abrasion Resistant, Chemical Resistant, Flame Retardant, Fluid Resistant, Heat Resistant Clear -55°C ~ 175°C 170°C
F3501IN CL074 Datasheet F3501IN CL074 - Alpha Wire F3501INCL074-ND F3501IN CL074 Alpha Wire HEATSHRINK 1" X 0.5' CLEAR 10 - Immediate Available: 10 £23.37000 1 Minimum: 1 Bulk FIT®-350 Active Tubing, Flexible 2 to 1 0.500' (152.40mm, 6.00") 1.000" (25.40mm) 0.500" (12.70mm) 0.019" (0.48mm) Polyvinylidene Fluoride (PVDF), Irradiated Abrasion Resistant, Chemical Resistant, Flame Retardant, Fluid Resistant, Heat Resistant Clear -55°C ~ 175°C 170°C
F3503/4 CL105 Datasheet F3503/4 CL105 - Alpha Wire F3503/4CL105-ND F3503/4 CL105 Alpha Wire HEATSHRINK 3/4" X 4' CLEAR 9 - Immediate Available: 9 £41.09000 1 Minimum: 1 Spool FIT®-350 Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.750" (19.05mm) 0.375" (9.53mm) 0.017" (0.43mm) Polyvinylidene Fluoride (PVDF), Irradiated Abrasion Resistant, Chemical Resistant, Flame Retardant, Fluid Resistant, Heat Resistant Clear -55°C ~ 175°C 170°C
F3501IN CL105 Datasheet F3501IN CL105 - Alpha Wire A210C-4-ND F3501IN CL105 Alpha Wire HEATSHRINK 1" X 4' CLEAR 1=4' 24 - Immediate Available: 24 £75.50000 1 Minimum: 1 Spool FIT®-350 Active Tubing, Flexible 2 to 1 4.00' (1.22m) 1.000" (25.40mm) 0.500" (12.70mm) 0.019" (0.48mm) Polyvinylidene Fluoride (PVDF), Irradiated Abrasion Resistant, Chemical Resistant, Flame Retardant, Fluid Resistant, Heat Resistant Clear -55°C ~ 175°C 170°C
F3501/8 CL064 Datasheet F3501/8 CL064 - Alpha Wire F3501/8CL064-ND F3501/8 CL064 Alpha Wire HEATSHRINK 1/8" X 0.5' CLEAR 0 Available: 0
Standard Lead Time 8 Weeks
£1.69000 1 Minimum: 1 Spool FIT®-350 Active Tubing, Flexible 2 to 1 0.500' (152.40mm, 6.00") 0.125" (3.18mm) 0.062" (1.57mm) 0.010" (0.25mm) Polyvinylidene Fluoride (PVDF), Irradiated Abrasion Resistant, Chemical Resistant, Flame Retardant, Fluid Resistant, Heat Resistant Clear -55°C ~ 175°C 170°C
F3501/8 CL103 Datasheet F3501/8 CL103 - Alpha Wire F3501/8CL103-ND F3501/8 CL103 Alpha Wire HEATSHRINK 1/8" X 4' CLEAR 0 Available: 0
Standard Lead Time 17 Weeks
£8.39000 1 Minimum: 1 Bulk FIT®-350 Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.125" (3.18mm) 0.062" (1.57mm) 0.010" (0.25mm) Polyvinylidene Fluoride (PVDF), Irradiated Abrasion Resistant, Chemical Resistant, Flame Retardant, Fluid Resistant, Heat Resistant Clear -55°C ~ 175°C 170°C
F3501/4 CL067 Datasheet F3501/4 CL067 - Alpha Wire F3501/4CL067-ND F3501/4 CL067 Alpha Wire HEATSHRINK 1/4" X 0.5' CLEAR 22 - Immediate Available: 22 £2.56000 1 Minimum: 1 Bulk FIT®-350 Active Tubing, Flexible 2 to 1 0.500' (152.40mm, 6.00") 0.250" (6.35mm) 0.125" (3.18mm) 0.012" (0.30mm) Polyvinylidene Fluoride (PVDF), Irradiated Abrasion Resistant, Chemical Resistant, Flame Retardant, Fluid Resistant, Heat Resistant Clear -55°C ~ 175°C 170°C
F3503/4 CL073 Datasheet F3503/4 CL073 - Alpha Wire F3503/4CL073-ND F3503/4 CL073 Alpha Wire HEATSHRINK 3/4" X 0.5' CLEAR 11 - Immediate Available: 11 £12.92000 1 Minimum: 1 Spool FIT®-350 Active Tubing, Flexible 2 to 1 0.500' (152.40mm, 6.00") 0.750" (19.05mm) 0.375" (9.53mm) 0.017" (0.43mm) Polyvinylidene Fluoride (PVDF), Irradiated Abrasion Resistant, Chemical Resistant, Flame Retardant, Fluid Resistant, Heat Resistant Clear -55°C ~ 175°C 170°C
Results per Page
Page 1/1

05:53:00 6/25/2021