GBP | USD
Product Index > Inductors, Coils, Chokes > Fixed Inductors

Fixed Inductors

Results: 6
6 Remaining
Filter Options:
Packaging
Clear
Inductance
Clear
Current Rating (Amps)
Clear
Current - Saturation (Isat)
Clear
DC Resistance (DCR)
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
6 Remaining
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
Minimum Quantity Packaging Series Part Status Type Material - Core Inductance Tolerance Current Rating (Amps) Current - Saturation (Isat) Shielding DC Resistance (DCR) Q @ Freq Frequency - Self Resonant Ratings Operating Temperature Inductance Frequency - Test Features Mounting Type Package / Case Supplier Device Package Size / Dimension Height - Seated (Max)
   
ETQ-P4M220YFP Datasheet ETQ-P4M220YFP - Panasonic Electronic Components P17080TR-ND ETQ-P4M220YFP Panasonic Electronic Components FIXED IND 22UH 2.3A 179 MOHM SMD 21,000 - Immediate Available: 21,000 £0.49734 1,000 Minimum: 1,000 Tape & Reel (TR)
Alternate Packaging
PCC-M0540M Active Wirewound Metal Composite 22µH ±20% 2.3A 3.1A Shielded 179mOhm Max
-
-
AEC-Q200 -40°C ~ 150°C 100kHz
-
Surface Mount 2-SMD, J-Lead
-
0.217" L x 0.197" W (5.50mm x 5.00mm) 0.157" (4.00mm)
ETQ-P4M220YFP Datasheet ETQ-P4M220YFP - Panasonic Electronic Components P17080CT-ND ETQ-P4M220YFP Panasonic Electronic Components FIXED IND 22UH 2.3A 179 MOHM SMD 21,076 - Immediate Available: 21,076 £1.10000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
PCC-M0540M Active Wirewound Metal Composite 22µH ±20% 2.3A 3.1A Shielded 179mOhm Max
-
-
AEC-Q200 -40°C ~ 150°C 100kHz
-
Surface Mount 2-SMD, J-Lead
-
0.217" L x 0.197" W (5.50mm x 5.00mm) 0.157" (4.00mm)
ETQ-P4M220YFP Datasheet ETQ-P4M220YFP - Panasonic Electronic Components P17080DKR-ND ETQ-P4M220YFP Panasonic Electronic Components FIXED IND 22UH 2.3A 179 MOHM SMD 21,076 - Immediate Available: 21,076 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
PCC-M0540M Active Wirewound Metal Composite 22µH ±20% 2.3A 3.1A Shielded 179mOhm Max
-
-
AEC-Q200 -40°C ~ 150°C 100kHz
-
Surface Mount 2-SMD, J-Lead
-
0.217" L x 0.197" W (5.50mm x 5.00mm) 0.157" (4.00mm)
ETQ-P4M4R7YFP Datasheet ETQ-P4M4R7YFP - Panasonic Electronic Components P17079TR-ND ETQ-P4M4R7YFP Panasonic Electronic Components FIXED IND 4.7UH 4.8A 39.6MOHM SM 2,000 - Immediate Available: 2,000 £0.50428 1,000 Minimum: 1,000 Tape & Reel (TR)
Alternate Packaging
PCC-M0540M Active Wirewound Metal Composite 4.7µH ±20% 4.8A 7.7A Shielded 39.6mOhm Max
-
-
AEC-Q200 -40°C ~ 150°C 100kHz
-
Surface Mount 2-SMD, J-Lead
-
0.217" L x 0.197" W (5.50mm x 5.00mm) 0.157" (4.00mm)
ETQ-P4M4R7YFP Datasheet ETQ-P4M4R7YFP - Panasonic Electronic Components P17079CT-ND ETQ-P4M4R7YFP Panasonic Electronic Components FIXED IND 4.7UH 4.8A 39.6MOHM SM 2,002 - Immediate Available: 2,002 £1.10000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
PCC-M0540M Active Wirewound Metal Composite 4.7µH ±20% 4.8A 7.7A Shielded 39.6mOhm Max
-
-
AEC-Q200 -40°C ~ 150°C 100kHz
-
Surface Mount 2-SMD, J-Lead
-
0.217" L x 0.197" W (5.50mm x 5.00mm) 0.157" (4.00mm)
ETQ-P4M4R7YFP Datasheet ETQ-P4M4R7YFP - Panasonic Electronic Components P17079DKR-ND ETQ-P4M4R7YFP Panasonic Electronic Components FIXED IND 4.7UH 4.8A 39.6MOHM SM 2,002 - Immediate Available: 2,002 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
PCC-M0540M Active Wirewound Metal Composite 4.7µH ±20% 4.8A 7.7A Shielded 39.6mOhm Max
-
-
AEC-Q200 -40°C ~ 150°C 100kHz
-
Surface Mount 2-SMD, J-Lead
-
0.217" L x 0.197" W (5.50mm x 5.00mm) 0.157" (4.00mm)
Results per Page
Page 1/1

09:55:10 8/1/2021