GBP | USD
Favorite

Price & Procurement
1,534 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 2.98000 £2.98
10 2.79500 £27.95
25 2.48440 £62.11
50 2.36000 £118.00
100 2.23580 £223.58
250 1.98740 £496.85
500 1.86318 £931.59
1,000 1.73898 £1,738.98

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£2.98000

Excludes VAT

£3.57600

Includes VAT

ACVN51212

Digi-Key Part Number 255-5164-ND
Copy  
Manufacturer

Panasonic Electric Works

Copy  
Manufacturer Part Number ACVN51212
Copy  
Description RELAY AUTOMOTIVE SPST 35A 12V
Copy  
Manufacturer Standard Lead Time 19 Weeks
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electric Works
Series ACVN
Packaging Bulk 
Part Status Active
Coil Type Non Latching
Coil Current 66.7mA
Coil Voltage 12VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 35A
Switching Voltage 14VDC - Nom
Must Operate Voltage 7 VDC
Must Release Voltage 0.5 VDC
Operate Time 10ms
Release Time 10ms
Features Sealed - Fully
Mounting Type Socketable
Termination Style Plug In
Operating Temperature -40°C ~ 85°C
Contact Material Silver Alloy, Cadmium Free
Coil Power 800mW
Coil Resistance 180 Ohms
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ACV31012

RELAY AUTOMOTIVE SPST 20A 12V

Panasonic Electric Works

£3.24000 Details

CM1A-R-12V

RELAY AUTOMOTIVE SPST 35A 12V

Panasonic Electric Works

£3.40000 Details

CM1-R-12V

RELAY AUTOMOTIVE SPDT 35A 12V

Panasonic Electric Works

£3.37000 Details

4-1904124-3

RELAY AUTOMOTIVE SPDT 30A 12V

TE Connectivity AMP Connectors

£5.58000 Details

CM1A-12V

RELAY AUTOMOTIVE SPST 35A 12V

Panasonic Electric Works

£3.29000 Details

CM1-12V

RELAY AUTOMOTIVE SPDT 35A 12V

Panasonic Electric Works

£3.47000 Details
Additional Resources
Standard Package 50
Other Names 255-5164
ACVN51212-ND