GBP | USD
Product Index > Optoelectronics > Display Modules - LED Character and Numeric

Display Modules - LED Character and Numeric

Results: 4
4 Remaining
Filter Options:
Part Status
Clear
Common Pin
Clear
Color
Clear
Voltage - Forward (Vf) (Typ)
Clear
Millicandela Rating
Clear
Wavelength - Peak
Clear
Power Dissipation (Max)
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
4 Remaining
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
Minimum Quantity Packaging Series Part Status Display Format Number of Characters Size / Dimension Digit/Alpha Size Display Type Common Pin Color Voltage - Forward (Vf) (Typ) Current - Test Millicandela Rating Wavelength - Peak Power Dissipation (Max) Package / Case
   
LB-303MK Datasheet LB-303MK - Rohm Semiconductor 846-LB-303MK-ND LB-303MK Rohm Semiconductor DISPLAY 7SEG 0.31" TRP GRN 12DIP 334 - Immediate Available: 334 £6.73000 1 Minimum: 1 Bulk LB-303AK Active
-
3 0.512" H x 0.866" W x 0.197" D (13.00mm x 22.00mm x 5.00mm) 0.31" (8.00mm) 7-Segment Common Cathode Green 2.1V 10mA 6.3mcd 563nm 1.44W 12-DIP (0.362", 9.20mm)
LB-303VK Datasheet Photo Not Available LB-303VK-ND LB-303VK Rohm Semiconductor DISPLAY 7SEG 0.31" TRP RED 12DIP 0 Available: 0 £3.22498
-
Bulk LB-303AK Not For New Designs
-
3 0.512" H x 0.866" W x 0.197" D (13.00mm x 22.00mm x 5.00mm) 0.31" (8.00mm) 7-Segment Common Cathode Red 2V 10mA 4mcd 650nm 960mW 12-DIP (0.362", 9.20mm)
LB-303VA Datasheet Photo Not Available LB-303VA-ND LB-303VA Rohm Semiconductor DISPLAY 7SEG 0.31" TRP RED 12DIP 0 Available: 0 £3.82980
-
Bulk LB-303AK Not For New Designs
-
3 0.512" H x 0.866" W x 0.197" D (13.00mm x 22.00mm x 5.00mm) 0.31" (8.00mm) 7-Segment Common Anode Red 2V 10mA 4mcd 650nm 960mW 12-DIP (0.362", 9.20mm)
LB-303MA Datasheet Photo Not Available LB-303MA-ND LB-303MA Rohm Semiconductor DISPLAY 7SEG 0.31" TRP GRN 12DIP 0 Available: 0
Obsolete
-
Bulk LB-303AK Obsolete
-
3 0.512" H x 0.866" W x 0.197" D (13.00mm x 22.00mm x 5.00mm) 0.31" (8.00mm) 7-Segment Common Anode Green 2.1V 10mA 6.3mcd 563nm 1.44W 12-DIP (0.362", 9.20mm)
Results per Page
Page 1/1

15:23:36 6/23/2021