Product Index > Optoelectronics > Display Modules - LED Character and Numeric

Display Modules - LED Character and Numeric

Results: 2
2 Remaining
Filter Options:
Common Pin
Clear
Color
Clear
Millicandela Rating
Clear
Wavelength - Peak
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
2 Remaining
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
Minimum Quantity Packaging Series Part Status Display Format Number of Characters Size / Dimension Digit/Alpha Size Display Type Common Pin Color Voltage - Forward (Vf) (Typ) Current - Test Millicandela Rating Wavelength - Peak Power Dissipation (Max) Package / Case
   
LAP-601VL Datasheet Photo Not Available LAP-601VL-ND LAP-601VL Rohm Semiconductor DISPLAY 7SEG 0.58" SGL RED 10DIP 12 - Immediate Available: 12 £2.54000 1 Minimum: 1 Bulk LAP-601 B/L Active
-
1 0.748" H x 0.492" W x 0.315" D (19.00mm x 12.50mm x 8.00mm) 0.58" (14.60mm) 7-Segment Common Cathode Red 1.9V 10mA 36mcd 650nm 448mW 10-DIP (0.400", 10.16mm)
LAP-601MB Datasheet Photo Not Available LAP-601MB-ND LAP-601MB Rohm Semiconductor DISPLAY 7SEG 0.58" SGL GRN 10DIP 0 Available: 0
Standard Lead Time 12 Weeks
£1.79183 60
Non-Stock
Minimum: 60
Bulk LAP-601 B/L Active
-
1 0.748" H x 0.492" W x 0.315" D (19.00mm x 12.50mm x 8.00mm) 0.58" (14.60mm) 7-Segment Common Anode Green 1.9V 10mA 100mcd 572nm 448mW 10-DIP (0.400", 10.16mm)
Results per Page
Page 1/1

14:16:07 8/2/2021