GBP | USD
Product Index > Optoelectronics > Display Modules - LED Character and Numeric

Display Modules - LED Character and Numeric

Results: 4
4 Remaining
Filter Options:
Part Status
Clear
Common Pin
Clear
Color
Clear
Voltage - Forward (Vf) (Typ)
Clear
Millicandela Rating
Clear
Wavelength - Peak
Clear
Power Dissipation (Max)
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
4 Remaining
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
Minimum Quantity Packaging Series Part Status Display Format Number of Characters Size / Dimension Digit/Alpha Size Display Type Common Pin Color Voltage - Forward (Vf) (Typ) Current - Test Millicandela Rating Wavelength - Peak Power Dissipation (Max) Package / Case
   
LB-603VF Datasheet Photo Not Available LB-603VF-ND LB-603VF Rohm Semiconductor DISPLAY 7SEG 0.56" TRP RED 28DIP 272 - Immediate Available: 272 £4.20000 1 Minimum: 1 Bulk LB-603 FP Active
-
3 0.709" H x 1.476" W x 0.315" D (18.00mm x 37.50mm x 8.00mm) 0.56" (14.30mm) 7-Segment Common Anode Red 2V 10mA 16mcd 650nm 960mW 28-DIP (0.600", 15.24mm)
LB-603MF Datasheet LB-603MF - Rohm Semiconductor LB-603MF-ND LB-603MF Rohm Semiconductor DISPLAY 7SEG 0.56" TRP GRN 28DIP 0 Available: 0
Standard Lead Time 12 Weeks
£2.10025 200
Non-Stock
Minimum: 200
Bulk LB-603 FP Active
-
3 0.709" H x 1.476" W x 0.315" D (18.00mm x 37.50mm x 8.00mm) 0.56" (14.30mm) 7-Segment Common Anode Green 2.1V 10mA 25mcd 563nm 1.44W 28-DIP (0.600", 15.24mm)
LB-603VP Datasheet Photo Not Available LB-603VP-ND LB-603VP Rohm Semiconductor DISPLAY 7SEG 0.56" TRP RED 28DIP 0 Available: 0
Standard Lead Time 12 Weeks
£2.31185 200
Non-Stock
Minimum: 200
Bulk LB-603 FP Active
-
3 0.709" H x 1.476" W x 0.315" D (18.00mm x 37.50mm x 8.00mm) 0.56" (14.30mm) 7-Segment Common Cathode Red 2V 10mA 16mcd 650nm 960mW 28-DIP (0.600", 15.24mm)
LB-603MP Datasheet Photo Not Available LB-603MP-ND LB-603MP Rohm Semiconductor DISPLAY 7SEG 0.56" TRP GRN 28DIP 0 Available: 0
Obsolete
-
Bulk LB-603 FP Obsolete
-
3 0.709" H x 1.476" W x 0.315" D (18.00mm x 37.50mm x 8.00mm) 0.56" (14.30mm) 7-Segment Common Cathode Green 2.1V 10mA 25mcd 563nm 1.44W 28-DIP (0.600", 15.24mm)
Results per Page
Page 1/1

15:51:25 6/23/2021